3D Motion click Board™

MikroElektronika’s 3D motion click board features Microchip's MM7150 9-axis sensor fusion motion module

Image of MikroElektronika's 3D Motion click boardMikroElektronika’s 3D motion click carries Microchip’s MM7150, 9-axis, sensor fusion motion module. It is a complete, self-contained solution comprising a 3-axis accelerometer, a gyroscope, a magnetometer, and a SSC7150 motion coprocessor. Raw data from individual sensors are gathered by fusion algorithms in the motion coprocessor which is then filtered, compensated, and combined together. The resulting output provides reliable and accurate positioning and orientation information. The 3D motion click board communicates with the target MCU through the mikroBUS™ platform using an I²C interface; WAKE and RESET pins are also used (in place of default mikroBUS AN and RST, respectively) as well as an interrupt pin (INT).

Video: 3D MOTION click Board

Applications
  • Internet of Things (IoT)
  • Robots
  • Patient / animal monitoring
  • Toys
  • Stabilization and positioning
  • Sports monitoring
  • TV remotes
  • Remote controls
  • Gaming and fitness monitoring
Specifications
  • On-board modules
    • Microchip’s MM7150 9-axis sensor fusion motion module and SSC7150 motion coprocessor
  • Key features
    • Complete self contained solution comprising a 3-axis accelerometer, a gyroscope, and a magnetometer
  • Key benefits
    • Sensor fusion ensures gyroscope drift cancellation and magnetic immunity
  • Interface
    • I2C
  • Power supply
    • 3.3 V
  • Compatibility
    • mikroBUS
  • Click board size
    • M (42.9 mm x 25.4 mm)

3D Motion click board

ImageManufacturer Part NumberDescriptionTypeFunctionAvailable QuantityPriceView Details
DEV BOARD 3D MOTION CLICKMIKROE-1877DEV BOARD 3D MOTION CLICKSensorAccelerometer, Gyroscope, Magnetometer0 - Immediate$44.13View Details

MM7150 Motion Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IMU ACCEL/GYRO/MAG 3-AXIS I2CMM7150-AB0IMU ACCEL/GYRO/MAG 3-AXIS I2C0 - ImmediateSee Page for PricingView Details
IMU ACCEL/GYRO/MAG 3-AXIS I2CMM7150I-AB1IMU ACCEL/GYRO/MAG 3-AXIS I2C0 - ImmediateSee Page for PricingView Details
IMU ACCEL/GYRO/MAG 3-AXIS I2CMM7150-AB1IMU ACCEL/GYRO/MAG 3-AXIS I2C0 - ImmediateSee Page for PricingView Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click143 - Immediate$24.40View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click70 - Immediate$38.47View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click46 - Immediate$17.54View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$15.25View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$14.49View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3227 - Immediate$20.59View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3225 - Immediate$18.30View Details
Published: 2017-03-29