Actel Fusion® Mixed-Signal FPGAs

Microsemi's fusion is the world's first mixed signal FPGA platform

Image of Microsemi SoC's Actel Fusion® Mixed-Signal FPGAsMicrosemi SoC's Actel Fusion® integrates configurable analog, large flash memory blocks, comprehensive clock generation and management circuitry, and high-performance, flash-based programmable logic in a monolithic device. Actel's innovative Fusion architecture can be used with the Actel soft microcontroller (MCU) core as well as the performance-maximized 32-bit ARM® Cortex™-M1 cores. Pigeon Point devices (P1-prefixed devices) are used in conjunction with Actel's Pigeon Point ATCA IP cores and firmware. MicroBlade devices (U1-prefixed devices), designed in partnership with MicroBlade, are targeted to Advanced Mezzanine Card designs. In addition to supporting commercial and industrial temperature devices, Actel now offers Fusion FPGAs with specialized screening for extended temperature military type applications.

Features
  • In-system configurable analog supports a wide variety of applications
  • Up to 1 MB of user flash memory
  • Flash fabric
    • Secure
    • Live at power-up (LAPU)
    • Firm-error immune
    • Single chip
    • Low power
  • Extensive clocking resources
    • Analog PLLs
    • Crystal oscillator circuit
    • Real-time counter (RTC)
    • Available in extended temperature grade from -55°C to 100°C
    • Immune to configuration loss due to atmospheric neutrons (firm errors)

Actel Fusion Mixed-Signal FPGAs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FPGA 119 I/O 256FBGAAFS600-FGG256IC FPGA 119 I/O 256FBGA54 - Immediate$125.17View Details
Published: 2012-06-29