Switchtec™ PFX Fanout PCIe Switch Family

Microsemi offers the highest density, lowest power PCIe switch currently in the industry

Image of Microsemi's Switchtec PFX Fanout PCIe Switch Family Microsemi's Switchtec PFX PCIe fanout switches are the highest density, lowest power, and the most resilient high reliability PCIe switches in the industry. These devices support up to 48 ports, 48 NTBs, and 24 virtual switch partitions. The switches are designed in a 28 nm low-power process which allows for up to 60% lower power than competitive solutions. These are very flexible and configurable devices that support x2, x4, x8, or x16 port bifurcation allowing for efficient lane usage. The PFX fanout has six variants: a 96-lane, 80-lane, 64-lane, 48-lane, 32-lane, and 24-lane switch.

Typical applications for the PFX include data center equipment, defense and industrial servers, workstations, test equipment, video production and broadcasting equipment, cellular infrastructure, access networks, metro networks, core networking, and other connectivity applications. The PFX has strong competitive differentiation, in the areas of scalability, flexible port bifurcation, error containment, high reliability, advanced diagnostic and debug features, low power, and end-to-end connectivity.

The Switchtec PFX PCIe fanout switches have integrated peripheral I/O, a CPU, and management interfaces for ease of configuring and testing. The PCIe is 3.1 spec compliant and resilient and has been customized to handle error containment to prevent system crashes and blue-screens when a hot/surprise-plug occurs in a running system. The SerDes is best-in-class signal integrity and supports an extensive diagnostics and debug software tool called ChipLink.

Standard PCIe 3.1 compliant functions and capabilities are supported, compatible with Linux and Windows.

If a card is built with a PFX and plugged into a slot, it would be recognized in Linux or Windows out of the box.

Features
  • The most flexible port bifurcation in the industry, from x2 to x16 lanes per port
  • From 24-lanes to 96-lanes
  • The highest port and non-transparent bridge (NTB) density, with up to 48 ports and 48 NTBs
  • The highest switch partition density, with up to 24 for efficient use of system resources
  • Advanced error containment and surprise-plug and unplug support to prevent system crashes
  • Advanced diagnostics and debug features to identify, diagnose, and fix problems
  • SRIS for cabled PCIe and lower cost system designs

Switchtec PFX Fanout PCIe Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC INTERFACE SPECIALIZED PFXPM8531B-F3EIIC INTERFACE SPECIALIZED PFX130 - Immediate$106.74View Details
IC INTERFACE SPECIALIZED PFXPM8532B-F3EIIC INTERFACE SPECIALIZED PFX0 - Immediate$143.30View Details
IC INTERFACE SPECIALIZED PFXPM8533B-F3EIIC INTERFACE SPECIALIZED PFX40 - Immediate$216.45View Details
IC INTERFACE SPECIALIZED PFXPM8534B-FEIIC INTERFACE SPECIALIZED PFX28 - Immediate$289.59View Details
IC INTERFACE SPECIALIZED PFXPM8535B-FEIIC INTERFACE SPECIALIZED PFX1 - Immediate$362.71View Details
IC INTERFACE SPECIALIZED PFXPM8536B-FEIIC INTERFACE SPECIALIZED PFX140 - Immediate$435.86View Details
Published: 2017-07-06