SST26VF SuperFlash® Memory ICs

The industry’s first NOR Flash memory with factory-programmed unique EUI-48™ and EUI-64™ identifiers from Microchip

Image of Microchip's SST26VF SuperFlash® Memory ICs Microchip Technology's SST26VF family of NOR Flash memory ICs with embedded MAC addresses the rapid growth of the Internet of Things (IoT) and the challenges embedded system designers face in making their products secure from malicious attacks. Preprogrammed with EUI-48™ and EUI-64™ addresses, the devices do not have a minimum order requirement, providing cost-effective plug-and-play storage solutions for connected applications that use Ethernet, Bluetooth®, Wi-Fi®, IEEE 802.15.4, and FireWire®.

SST26VF016BEUI devices also support full command-set compatibility to traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF016BEUI enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device’s high performance and reliability make it the ideal choice for network appliance, smart-home, wireless connectivity, computing, digital TV, smart-meter, datacenter, automotive, and other industrial applications. Further benefits are achieved with SST’s proprietary, high-performance CMOS SuperFlash technology which significantly improves performance and reliability and lowers power consumption for high-bandwidth, compact designs. The SST26VF family of NOR Flash memory ICs is ideal for any smart-connect IoT application.

Features

  • Factory-programmed with EUI-48 and EUI-64 global unique identifier (GUID)
  • x1/x2/x4 SPI protocol and SQI protocol
  • Burst modes: continuous linear burst, 8-Byte/16-Byte/32-Byte/64-Byte linear burst with wrap-around
  • Page-program: 256 Bytes per page in x1 or x4 mode
  • Flexible erase capability: uniform 4 KB sectors, four 8 KB top and bottom parameter overlay blocks, one 32 KB top and bottom overlay block, uniform 64 KB overlay blocks
  • Software write protection
    • Individual block-locking: 64 KB blocks, two 32 KB blocks, and eight 8 KB parameter blocks
  • Low power consumption
    • Active read current: 15 mA (typical at 104 MHz)
    • Standby current: 15 µA (typical)
    • Deep power-down current: 2.5 µA (typical)
  • Serial Flash discoverable parameters (SFDP)
  • Packages available: 8-lead SOIC
  • All devices are RoHS compliant
  • Industrial temperature range: -40°C to +85°C
Benefits
  • Factory-programmed with uniquely global EUI-48 and EUI-64 addresses
  • Provides secure, easy, read-only access to the MAC address
  • Complements Microchip’s broad line of microcontrollers and networking products
  • Reduces manufacturing costs
  • Fast-tracks products to market
  • Simplifies entry into the IoT market

SST26VF SuperFlash® Memory ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FLASH 32MBIT SPI/QUAD 8SOIJSST26VF032BEUIT-104I/SMIC FLASH 32MBIT SPI/QUAD 8SOIJ6300 - Immediate$2.11View Details
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064BEUI-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ90 - Immediate$3.17View Details
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064BEUIT-104I/MFIC FLASH 64MBIT SPI/QUAD 8WDFN562 - Immediate$3.70View Details
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064BEUI-104I/MFIC FLASH 64MBIT SPI/QUAD 8WDFN33 - Immediate$3.45View Details
Published: 2019-07-17