SST Serial and Parallel Flash Memory
Microchip's SST serial and parallel Flash memory features products with high performance, superior reliability and low power consumption
With Microchip's SST serial Flash, less is definitely more. Lower pin count means less space, smaller PCBs, reduced system costs and lower power consumption. The industry's fastest erase times mean cost savings during manufacturing. The 25 series SPI family is among the industry's lowest power 3.0 V and 1.8 V products. The award-winning 26 series SQI® family provides all the small size and low power advantages of serial Flash with performance rivaling that of parallel Flash.
Based on SuperFlash® technology, SST's parallel Flash collection features products with high performance, superior reliability and low power consumption. The industry's fastest erase times mean cost savings during manufacturing. The 38 and 39 series Multi-Purpose Flash (MPF™) products, including MPF+ and advanced MPF+, provide fast read and program times with features such as erase-suspend / erase-resume, boot block, security ID, hardware reset, and heightened protection features.
- Lower pin count
- Less space
- Smaller PCBs
- Reduced system costs
- Lower power consumption
- Erase-suspend / erase-resume
- Boot block
- Security ID
- Hardware reset
- Heightened protection features
Serial Flash Memory
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SST25LF020A-33-4I-SAE | IC FLASH 2MBIT SPI 33MHZ 8SOIC | 4600 - Immediate | $0.67 | View Details |
![]() | ![]() | SST25VF010A-33-4C-SAE | IC FLASH 1MBIT SPI 33MHZ 8SOIC | 1900 - Immediate | $0.53 | View Details |
![]() | ![]() | SST25VF010A-33-4C-SAE-T | IC FLASH 1MBIT SPI 33MHZ 8SOIC | 3300 - Immediate | $0.60 | View Details |
![]() | ![]() | SST25VF010A-33-4I-SAE-T | IC FLASH 1MBIT SPI 33MHZ 8SOIC | 2279 - Immediate | $0.68 | View Details |
![]() | ![]() | SST25VF016B-50-4C-QAF | IC FLASH 16MBIT SPI 50MHZ 8WSON | 294 - Immediate | $1.52 | View Details |
Parallel Flash Memory
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SST38VF6401-90-5I-B3KE | IC FLASH 64MBIT PARALLEL 48TFBGA | 192 - Immediate | $5.38 | View Details |
![]() | ![]() | SST38VF6401-90-5I-EKE | IC FLASH 64MBIT PARALLEL 48TSOP | 0 - Immediate | $6.12 | View Details |
![]() | ![]() | SST38VF6401B-70I/CD | IC FLASH 64MBIT PARALLEL 48TFBGA | 480 - Immediate | $5.31 | View Details |
![]() | ![]() | SST38VF6402-90-5I-EKE | IC FLASH 64MBIT PARALLEL 48TSOP | 96 - Immediate | $6.12 | View Details |
![]() | ![]() | SST38VF6402B-70I/CD | IC FLASH 64MBIT PARALLEL 48TFBGA | 146 - Immediate | $5.31 | View Details |