PIC32MM MCU Family

Microchip offers its 32-bit, low cost, PIC32MM MCU family in small packages

Image of Microchip's PIC32MM MCU FamilyThe Microchip PIC32MM MCU family bridges the gap between the company’s popular PIC24F XLP and PIC32MX families. This family is the first PIC32 to feature core independent peripherals, designed to offload the CPU for lower power and lower system cost. The PIC32MM devices are supported by the Microchip MPLAB code configurator (MCC) to help simplify and accelerate designs.

PIC32MM Family Block Diagram

eXtreme Low-Power PIC32MM MCUs video

Features

  • Low cost
  • Low power modes
    • Low sleep modes to optimize power consumption in battery applications that spend most of their time in sleep mode
      • Sleep mode 5 µA
      • Low voltage sleep mode 500 nA
  • Small packages
    • As small as 4 mm x 4 mm for space constrained applications
      • 4 mm x 4 mm - 20 QFN, 28 µQFN
      • 5 mm x 5 mm - 40 µQFN
      • 6 mm x 6 mm - 28 QFN, 36 QFN
  • Peripheral integration
    • Rich set of peripherals in small pin-count packages
    • Two UART, two SPI, two SCCP, one MCCP, seven timers, PPS, and two CLC
    • 14 channel x 12-bit 200 ksps ADC, two comparators
Target Applications
  • Low power and wireless applications
    • IoT sensor nodes
    • Connected thermostats
    • Environmental monitoring
    • Remote controls
    • Portable medical devices
  • Consumer
    • Game consoles
    • Home healthcare
    • Fitness devices
  • Low-cost motor control
    • White goods
    • Table-top appliances
  • Industrial control applications
    • Building automation
    • Heating controls
    • Lighting controls

PIC32MM MCU Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 32KB FLASH 40UQFNPIC32MM0032GPL036-I/MVIC MCU 32BIT 32KB FLASH 40UQFN0 - Immediate$1.20View Details
IC MCU 32BIT 32KB FLASH 36SQFNPIC32MM0032GPL036-I/M2IC MCU 32BIT 32KB FLASH 36SQFN0 - Immediate$1.20View Details
IC MCU 32BIT 64KB FLASH 36SQFNPIC32MM0064GPL036-I/M2IC MCU 32BIT 64KB FLASH 36SQFN485 - Immediate$1.58View Details
IC MCU 32BIT 16KB FLASH 36SQFNPIC32MM0016GPL036-I/M2IC MCU 32BIT 16KB FLASH 36SQFN0 - Immediate$1.12View Details
IC MCU 32BIT 64KB FLASH 40UQFNPIC32MM0064GPL036-I/MVIC MCU 32BIT 64KB FLASH 40UQFN482 - Immediate$1.56View Details

Explorer 16 Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIC32MM0064GPL036 GENERAL PURPOSMA320020PIC32MM0064GPL036 GENERAL PURPOS2 - Immediate$17.54View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL03611 - Immediate$14.49View Details
Published: 2016-07-27