PIC24F Microcontrollers with Integrated Graphics

Microchip's family of low cost, high performance PIC24F MCUs with a fully integrated and advanced graphics subsystems

PIC24F Microcontrollers with Integrated GraphicsThe use of graphical menus with advanced touch buttons or touch screens is becoming the preferred method for implementing modern user interfaces. A graphical user interface offers greater flexibility for customization, better access to context sensitive menus, and the capability to accommodate a vast number of use cases. Microchip delivers a family of low cost, high performance PIC24FJ DA microcontrollers that feature fully integrated and advanced graphics subsystems. A microcontroller in this family integrates three dedicated graphic acceleration engines. These engines support a DMA interface to the frame buffer memory, effectively driving graphics performance in processing and rendering graphics objects, providing easy switching between fonts and languages, and fast data or image decompression.

The integrated display controller is capable of directly driving almost any LCD display with an RGB or STN / CSTN interface, which includes a wide range of TFT, STN, and some OLED displays. These features effectively create a complete graphical subsystem that is fully integrated on the same chip as the MCU, driving up to 640 x 480 (VGA) display resolution. The PIC24FJ DA family is available in two RAM configurations, which can be used for internal frame buffering: 24 Kbyte and 96 Kbyte. With the color look-up table, this integrated memory supports up to 256 colors from a possible 65,536 (16 bpp) palette to appear on the screen simultaneously without an external RAM components. The ability to compile and switch between color palettes is significant because it helps create an even more immersive user interface without imposing massive memory overheads.

Each of the PIC24FJ DA family members integrates Microchip's popular mTouch™ technology for implementing capacitive touch buttons or keys, which can be used to add flexible and user-friendly interfaces on a range of front panel materials. With the addition of fully integrated USB (host, device, and on-the-go), SPI, and UART interfaces, the new PIC® family is able to meet the requirements of a wide range of devices. These integrated features address the commercial issue of minimizing cost and number of components by integrating all of the additional hardware necessary to drive an LCD display. The PIC24FJ DA family significantly lowers bill of material and system costs compared to configuring graphics subsystems using discrete display controllers and RAM or more expensive displays with integrated controllers and/or frame buffers.

Graphics Controller Features
  • Three graphics hardware accelerators to facilitate rendering of block copying, text, and unpacking of compressed data
  • Display resolution programmable according to frame buffer:
    • Supports direct access to external memory on devices with EPMP
    • Resolution supported is up to 480 x 272 @ 60 Hz, 16 bpp; 640 x 480 @ 30 Hz, 16 bpp or 640 x 480 @ 60 Hz, 8 bpp
  • Color look-up table (CLUT) with maximum of 256 entries
  • 1-, 2-, 4-, 8-, 16-bits-per-pixel (bpp) color depth set at run time
  • Supports various display interfaces:
    • 4-, 8-, and 16-bit monochrome STN
    • 4-, 8-, and 16-bit color STN
    • 9-, 12-, 18-, and 24-bit color TFT (18- and 24-bit displays are connected as 16-bit 5-6-5 RGB color format)
Applications
  • Consumer devices including thermostats, cordless phones, remote controls, and gaming accessories
  • Home appliances including coffee makers and other counter-top appliances, ovens, refrigerators, and washing machines
  • Industrial devices including point-of-sale equipment and remote terminals
  • Portable medical devices including glucometers, blood-pressure monitors, and portable ECGs

PIC24F Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 16BIT 256KB FLASH 64VQFNPIC24FJ256DA106-I/MRIC MCU 16BIT 256KB FLASH 64VQFN0 - ImmediateSee Page for PricingView Details
IC MCU 16BIT 256KB FLASH 64TQFPPIC24FJ256DA106-I/PTIC MCU 16BIT 256KB FLASH 64TQFP17 - Immediate$6.54View Details
IC MCU 16BIT 256KB FLSH 121TFBGAPIC24FJ256DA110-I/BGIC MCU 16BIT 256KB FLSH 121TFBGA128 - Immediate$7.61View Details
IC MCU 16BIT 256KB FLASH 100TQFPPIC24FJ256DA110-I/PTIC MCU 16BIT 256KB FLASH 100TQFP169 - Immediate$7.22View Details
IC MCU 16BIT 256KB FLASH 64VQFNPIC24FJ256DA206-I/MRIC MCU 16BIT 256KB FLASH 64VQFN0 - Immediate$6.01View Details
IC MCU 16BIT 256KB FLASH 64TQFPPIC24FJ256DA206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP186 - Immediate$7.11View Details
IC MCU 16BIT 256KB FLSH 121TFBGAPIC24FJ256DA210-I/BGIC MCU 16BIT 256KB FLSH 121TFBGA0 - Immediate$6.81View Details
IC MCU 16BIT 256KB FLASH 100TQFPPIC24FJ256DA210-I/PTIC MCU 16BIT 256KB FLASH 100TQFP2243 - Immediate$7.81View Details

Related Hardware Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIC24FJ256DA210 KIT EVAL BRDDV164039PIC24FJ256DA210 KIT EVAL BRD0 - Immediate$299.15View Details
PIC24FJ256DA210 EVAL BOARDDM240312PIC24FJ256DA210 EVAL BOARD1 - Immediate$101.31View Details
BOARD GRAPH DISPLAY 3.2 240X320AC164127-4BOARD GRAPH DISPLAY 3.2 240X3200 - Immediate$119.19View Details
BOARD 4.3" LCD TOUCH SCREENAC164127-6BOARD 4.3" LCD TOUCH SCREEN9 - Immediate$173.69View Details
EVAL BOARD FOR PICTAIL BRD 3PAKAC164139EVAL BOARD FOR PICTAIL BRD 3PAK1 - Immediate$28.94View Details
MPLAB ICD3 DEBUGGER/PROGRAMMERDV164035MPLAB ICD3 DEBUGGER/PROGRAMMER0 - ImmediateSee Page for PricingView Details
Published: 2010-10-05