PIC16(L)F15324 and PIC16(L)F15344 Low Power, Highly Integrated MCUs with Analog

Microchip's PIC16(L)F15324 and PIC16(L)F15344 MCUs for use in a wide range of general purpose and low power applications

Image of Microchip's PIC16(L)F15324/44 Low Power Highly Integrated MCUs with Analog Microchip's PIC16(L)F15324 and PIC16(L)F15344 8-bit product families are the next generation evolution of cost-effective microcontrollers. They feature essential peripherals like intelligent analog, core independent peripherals (CIPs), and communication combined with eXtreme low-power (XLP) technology. To support a wide range of general purpose and low power applications, these products come in a broad range of pin counts from 8- to 48-pins. The MCUs have up to 28 KB of Flash and 2 KB of RAM. The family features PWMs, multiple communications interfaces, and a temperature sensor, along with memory features like memory access partition (MAP) and device information area (DIA). The MCUs also have power saving and system flexibility features such as CPU IDLE/DOZE modes, peripheral module disable (PMD), and peripheral pin select (PPS).

Features
  • 11-channel, 10-bit ADC with voltage reference (on PIC16F15324 devices)
  • 17-channel, 10-bit ADC with voltage reference (on PIC16F15344 devices)
  • Enhanced mid-range core with 49 instruction and 16 stack levels
  • Flash program memory with self read/write capability
  • Complementary waveform generator (CWG)
  • Numerically controlled oscillator (NCO)
  • 5-bit digital-to-analog converter (DAC)
  • IDLE and DOZE low power modes
  • Peripheral module disable (PMD)
  • 4x configurable logic controller (CLC)
  • 2x capture, compare, PWM (CCP)
  • 2x comparators
  • 1x 8-bit timers (TMR0/TMR2)
  • 2x 16-bit timer (TMR1)
  • Window watchdog timer (WWDT)
  • Enhanced power-on/off-reset
  • Low-power brown-out reset (LPBOR)
  • Programmable brown-out reset (BOR)
  • In circuit serial programming (ICSP)
  • eXtreme low power (XLP)
  • Peripheral pin select (PPS)
  • 4x 10-bit PWMs

PIC16(L)F15324 and PIC16(L)F15344 Low Power, Highly Integrated MCUs with Analog

ImageManufacturer Part NumberDescriptionProgram Memory SizeAvailable QuantityPriceView Details
IC MCU 8BIT 7KB FLASH 14SOICPIC16F15324-I/SLIC MCU 8BIT 7KB FLASH 14SOIC7KB (4K x 14)2604 - Immediate$0.68View Details
IC MCU 8BIT 7KB FLASH 14SOICPIC16LF15324-I/SLIC MCU 8BIT 7KB FLASH 14SOIC7KB (4K x 14)2482 - Immediate$0.68View Details
IC MCU 8BIT 7KB FLASH 14TSSOPPIC16F15324-I/STIC MCU 8BIT 7KB FLASH 14TSSOP7KB (4K x 14)1286 - Immediate$0.73View Details
IC MCU 8BIT 7KB FLASH 14TSSOPPIC16LF15324-I/STIC MCU 8BIT 7KB FLASH 14TSSOP7KB (4K x 14)880 - Immediate$0.73View Details
IC MCU 8BIT 7KB FLASH 16UQFNPIC16F15324-I/JQIC MCU 8BIT 7KB FLASH 16UQFN7KB (4K x 14)3154 - Immediate$0.76View Details
IC MCU 8BIT 7KB FLASH 16UQFNPIC16LF15324-I/JQIC MCU 8BIT 7KB FLASH 16UQFN7KB (4K x 14)1364 - Immediate$0.76View Details
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F15344-I/SSIC MCU 8BIT 7KB FLASH 20SSOP7KB (4K x 14)2077 - Immediate$0.79View Details
IC MCU 8BIT 7KB FLASH 20SSOPPIC16LF15344-I/SSIC MCU 8BIT 7KB FLASH 20SSOP7KB (4K x 14)763 - Immediate$0.79View Details
IC MCU 8BIT 7KB FLASH 14DIPPIC16F15324-I/PIC MCU 8BIT 7KB FLASH 14DIP7KB (4K x 14)567 - Immediate$0.95View Details
IC MCU 8BIT 7KB FLASH 14DIPPIC16LF15324-I/PIC MCU 8BIT 7KB FLASH 14DIP7KB (4K x 14)0 - Immediate$0.92View Details
Published: 2017-03-16