PIC12F752 and PIC16F753 General-Purpose 8-bit PIC® Microcontrollers

Microchip PIC12F752 and PIC16F753 MCUs with intelligent analog and core-independent peripherals are ideal for general-purpose applications

Image of Microchip's PIC12F752/PIC16F753 MicrocontrollersThe PIC12F752 and PIC16F753 family of 8-bit microcontrollers (MCUs) from Microchip feature intelligent analog and core-independent peripherals, making them ideal for general-purpose applications. With increased intelligent analog capabilities, these MCUs help boost system performance and efficiency while reducing system costs, especially for newer LED-lighting and smart-energy applications. With its numerous on-chip general-purpose and specialized peripherals, including the integrated COG, high performance comparators and 50 mA outputs for direct FET drive, the PIC12F752 and PIC16F753 MCUs meet the needs of many applications.

The PIC12F752 MCUs feature an integrated complementary output generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and pulse width modulation (PWM) peripherals, while enabling dead-band control, auto shutdown, auto reset, phase control and blanking control. Additionally, the MCUs feature 1.75 KB of self read-write program memory, 64 B of RAM, an on-chip 10-bit ADC, capture-compare PWM modules, high-performance comparators (down to 40 ns response), and two 50 mA-capable I/O’s, enabling engineers to increase overall system capabilities and reduce costs.

The PIC16F753 offers all the key features of the PIC12F752, such as the integrated complementary output generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and pulse width modulation (PWM) peripherals, while enabling dead-band control, auto shutdown, auto reset, phase control and blanking control. Additionally, the PIC16F753 offers an op amp with 3 MHz of gain bandwidth product (GBWP), and a slope compensation circuit to help in switch mode power supply applications. The MCU features 3.5 KB of self read-write program memory, 128 B of RAM, an on-chip 10-bit ADC, 9-bit DAC, capture compare PWM modules, high-performance comparators, and two 50 mA-capable I/Os, enabling engineers to increase overall system capabilities and reduce cost.

PIC12F752 Key Features PIC16F753 Key Features
  • 2 x high speed analog comparators (50 nS)
  • 1 x dual range 5-bit DAC
  • 4 x 10-bit ADC with voltage reference
  • COG: complementary waveforms from selectable sources
  • 2 pins with 50 mA I/O, 4 pins with 25 mA I/O
  • Flash program memory with self read / write capability

Applications

  • LED lighting
  • Smart energy
  • Switch mode power supplies
  • Battery charging and monitoring
  • General purpose - home appliance, motor control
  • All the key features of the PIC12F752 plus:
    • 1 x Op amp with 3 MHz of GBWP
    • 1 x Dual range 9-bit DAC
    • 8 x 10-bit ADC with voltage reference
  • Slope compensation circuit for use in SMPS applications

Related Product Information

PIC12F752/PIC16F753

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MCU 8BIT 1.75KB FLASH 8DFNPIC12F752-I/MFIC MCU 8BIT 1.75KB FLASH 8DFN0 - Immediate$0.74View Details
IC MCU 8BIT 1.75KB FLASH 8DIPPIC12F752-I/PIC MCU 8BIT 1.75KB FLASH 8DIP936 - Immediate$0.93View Details
IC MCU 8BIT 1.75KB FLASH 8SOICPIC12F752-I/SNIC MCU 8BIT 1.75KB FLASH 8SOIC1470 - Immediate$0.78View Details
IC MCU 8BIT 3.5KB FLASH 14DIPPIC16F753-I/PIC MCU 8BIT 3.5KB FLASH 14DIP458 - Immediate$1.03View Details
IC MCU 8BIT 3.5KB FLASH 14SOICPIC16F753-I/SLIC MCU 8BIT 3.5KB FLASH 14SOIC765 - Immediate$0.84View Details
IC MCU 8BIT 3.5KB FLASH 14TSSOPPIC16F753-I/STIC MCU 8BIT 3.5KB FLASH 14TSSOP142 - Immediate$0.84View Details

Programmers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
PIC16F753/PIC16HV753 EXT PAKAC244060PIC16F753/PIC16HV753 EXT PAK0 - ImmediateSee Page for PricingView Details
PIC12F752 PROCESSOR EXT PAKAC244049PIC12F752 PROCESSOR EXT PAK0 - ImmediateSee Page for PricingView Details
Published: 2014-01-17