PCI Express® Timing Solutions

Microchip enables rapid data transfer with industry's broadest Gen 1/2/3/4 compliant PCI Express (PCIe) timing solutions

Image of Microchip's PCI Express® Timing SolutionsOver time, PCIe protocol has evolved to accommodate the needs of higher speeds, imposing stringent requirements for a reliable clock source. Microchip Technology offers a comprehensive line of PCIe Gen 4 compliant oscillators, clock generators, and buffers to address this need. Microchip's timing parts not only meet the PCIe jitter requirements but also allow allocation of up to 70% of total jitter margin to the rest of the system. With the highly integrated single-chip solutions, the user can reduce component count and board area without sacrificing performance. The rich feature set of the clock and timing devices make them suitable for networking, infrastructure, and IoT applications.

Features Applications
  • PCIe Gen 1/2/3/4 compliant
  • 1 to 19 outputs and options with SSCG
  • Fully integrated single-chip solution eliminates the external 25 MHz crystal
  • Configurable and able to support flexible output formats in addition to HCSL
  • Smallest PCIe timing solution on the market
  • Servers / storage
  • Networking
  • Data centers
  • Instrumentation
  • Consumer

Clock Generators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLOCK GENERATOR PCIE 16-TSSOPDSC557-0344SI1IC CLOCK GENERATOR PCIE 16-TSSOP0 - Immediate$1.31View Details
IC CLOCK GENERATOR PCIE 14-VFQFNDSC557-0344FL1IC CLOCK GENERATOR PCIE 14-VFQFN0 - Immediate$2.54View Details
IC CLOCK GENERATOR PCIE 14-VFQFNDSC557-0343FI0IC CLOCK GENERATOR PCIE 14-VFQFN256 - Immediate$2.31View Details
IC CLOCK GENERATOR PCIE 20-VFQFNDSC557-054444KI1IC CLOCK GENERATOR PCIE 20-VFQFN110 - Immediate$3.69View Details
IC CLOCK GENERATOR PCIE 20-VFQFNDSC557-04444KI1IC CLOCK GENERATOR PCIE 20-VFQFN5 - Immediate$2.73View Details

Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLK SYNTHESIZER DUAL 44QFNPL607041UMGIC CLK SYNTHESIZER DUAL 44QFN0 - Immediate$4.25View Details

Buffers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLK BUFFER 2:8 267MHZ 32QFNSY75578LMGIC CLK BUFFER 2:8 267MHZ 32QFN121 - Immediate$3.49View Details
IC CLK BUFFER 2:4 267MHZ 20TSSOPSY75576LKYIC CLK BUFFER 2:4 267MHZ 20TSSOP295 - Immediate$3.61View Details
Published: 2018-03-13