PAC193x Multi-Channel DC Power Monitors

Microchip's multi-channel DC power and energy monitors with integrated accumulator

Image of Microchip's PAC193x Series Multi-Channel DC Power MonitorsThe PAC193x from Microchip Technology are two-, three-, and four-channel power and energy monitoring devices. The PAC1932 device is a dual power and energy monitor that reports on bus and sense voltage 16-bits of resolution. PAC1933 is a three-channel power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution and the PAC1934 is a four-channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation.  This enables energy monitoring with integration periods from 1 ms up to 36 hours or longer. Bus voltage, sense resistor voltage, and accumulated proportional power are stored in registers for retrieval by the system master or embedded controller. The sampling rate and energy integration period can be controlled over SMBus or I2C. Active channel selection, one-shot measurements, and other controls are also configurable by SMBus or I2C. The PAC1932/3/4 devices use real-time calibration to minimize offset and gain errors. No input filters are required for this device. The rich feature set of the PAC193x makes them ideal for networking, automotive, WIN10 laptop workstations, cell phones, and IoT applications.

Features
  • Triple high-side current sensor
  • 100 mV full-scale range for current sense voltage
  • Selectable bidirectional measurement capability
  • External sense resistor sets full-scale range
  • 0 V to 32 V input common-mode voltage
  • 1% power measurement accuracy over a wide dynamic range
  • On-chip accumulation of 28-bit power results for energy measurement
  • 48-bit power accumulation register
  • Sampling rates of 8 samples/sec., 64 samples/sec., 256 samples/sec., 1024 samples/sec.
  • At least 17 minutes of power accumulation data at 1024 samples/sec.
  • 2.7 V to 5.5 V supply operation
    • Separate VDD for I/O pin
    • 1.62 V to 5.5 V capable SMBus and digital I/O
    • I2C fast mode plus and SMBus 3.0
Applications
  • Embedded computing
  • Networking
  • FPGA systems
  • Automotive
  • Low-voltage/ high-power - AI, GPU
  • Industrial 
  • Linux applications
  • Notebook and tablet computing
  • Cloud, Linux, and server computing

PAC193x Multi-Channel DC Power Monitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CURRENT MONITOR 1% 16UQFNPAC1932T-I/JQIC CURRENT MONITOR 1% 16UQFN3227 - Immediate$1.22View Details
IC CURRENT MONITOR 1% 16UQFNPAC1933T-I/JQIC CURRENT MONITOR 1% 16UQFN11252 - Immediate$1.22View Details
IC CURRENT MONITOR 1% 16WLCSPPAC1934T-I/J6CXIC CURRENT MONITOR 1% 16WLCSP13200 - Immediate$1.45View Details
IC CURRENT MONITOR 1% 16UQFNPAC1934T-I/JQIC CURRENT MONITOR 1% 16UQFN7888 - Immediate$1.45View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR PAC1934ADM00805EVAL BOARD FOR PAC1934-9 - Immediate$33.48View Details
EVAL BOARD FOR PAC1934ADM00921EVAL BOARD FOR PAC1934-5 - Immediate$37.87View Details

Evaluation Expansion Board

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
PAC1934 CLICKMIKROE-2735PAC1934 CLICKPower Management1 - Immediate$26.18View Details
Published: 2018-07-10