MIC4605 MOSFET Gate Drive

Microchip's MIC4605 1 A, half-bridge MOSFET gate driver's low 5.5 V operating voltage allows longer run times in battery-powered applications

Image of Microchip's MIC4605 MOSFET Gate DriveMicrochip's MIC4605 device is an 85 V half-bridge MOSFET gate driver with adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, maximizing power efficiency. Anti-shoot-through circuitry prevents erroneous inputs and noise from turning both MOSFETs on simultaneously. This device also offers a wide operating supply range of 5.5 V to 16 V to maximize system efficiency. The low 5.5 V operating voltage allows longer run times in battery-powered applications. The MIC4605's adjustable gate drive also sets the gate drive voltage to VDD for optimal MOSFET RDS(ON), which minimizes power loss due to the MOSFET’s RDS(ON). The MIC4605 is available in an 8-pin SOIC package and a tiny 10-pin 2.5 mm × 2.5 mm TDFN package. Both packages have an operating junction temperature range of -40°C to +125°C.

Features
  • Gate drive supply voltage range of 5.5 V to 16 V
  • Advanced adaptive dead time
  • Intelligent shoot-through protection:
    • MIC4605-1: dual TTL inputs
    • MIC4605-2: single PWM input
  • Enable input for on/off control
  • On-chip bootstrap diode
  • Fast 35 ns propagation times
  • Drives 1000 pF load with 20 ns rise and fall times
  • Low power consumption of 135 µA quiescent current
  • Separate high-side and low-side undervoltage protection
  • Junction temperature range of -40°C to +125°C
  • AEC-Q100 qualified for the SOIC package 
Applications
  • Appliances
  • E-bikes
  • Automotive
  • Fans
  • Power inverters

MIC4605 MOSFET Gate Drive

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 8SOICMIC4605-2YM-TRIC GATE DRVR HALF-BRIDGE 8SOIC3875 - Immediate$0.79View Details
IC GATE DRVR HALF-BRIDGE 10TDFNMIC4605-2YMT-TRIC GATE DRVR HALF-BRIDGE 10TDFN2892 - Immediate$0.84View Details
IC GATE DRVR HALF-BRIDGE 8SOICMIC4605-1YMIC GATE DRVR HALF-BRIDGE 8SOIC719 - Immediate$0.79View Details
IC GATE DRVR HALF-BRIDGE 8SOICMIC4605-2YMIC GATE DRVR HALF-BRIDGE 8SOIC262 - Immediate$0.79View Details
IC GATE DRVR HALF-BRIDGE 8SOICMIC4605-1YM-TRIC GATE DRVR HALF-BRIDGE 8SOIC2296 - Immediate$0.79View Details
IC GATE DRVR HALF-BRIDGE 85VMIC4605-1YM-TRVAOIC GATE DRVR HALF-BRIDGE 85V0 - ImmediateSee Page for PricingView Details
IC GATE DRVR HALF-BRIDGE 85VMIC4605-2YM-TRVAOIC GATE DRVR HALF-BRIDGE 85V0 - ImmediateSee Page for PricingView Details
IC GATE DRVR HALF-BRIDGE 85VMIC4605-1YMVAOIC GATE DRVR HALF-BRIDGE 85V0 - ImmediateSee Page for PricingView Details
IC GATE DRVR HALF-BRIDGE 85VMIC4605-2YMVAOIC GATE DRVR HALF-BRIDGE 85V0 - ImmediateSee Page for PricingView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MIC4605-1YMMIC4605-1YM-EVEVAL BOARD FOR MIC4605-1YM0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR MIC4605-1YMTMIC4605-1YMT-EVEVAL BOARD FOR MIC4605-1YMT0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR MIC4605-2YMMIC4605-2YM-EVEVAL BOARD FOR MIC4605-2YM0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR MIC4605-2YMTMIC4605-2YMT-EVEVAL BOARD FOR MIC4605-2YMT0 - ImmediateSee Page for PricingView Details
Published: 2023-06-20