MCP9501 / 2 / 3 / 4 Temperature Switches
Microchip offers temperature switches ideal for high-power supply systems needing an over-temperature protection circuit
Microchip's MCP9501 / 2 / 3 / 4 family of devices includes temperature switches with ± 1°C (typical) accurate factory set output thresholds. These devices are ideal for high-power supply systems where an overtemperature protection circuit is needed. These devices do not require external components, consume 25 µA (typical), and factory-set thresholds provide simplicity.
In addition, the MCP9501 / 2 / 3 / 4 family of devices provides user selectable 2°C and 10°C (typical) switch hysteresis, and various output configurations. The MCP9501 / 2 outputs switch for rising temperatures while the MCP9503 / 4 switch for falling temperature, with the relative hysteresis at the set thresholds. This family of devices is also available with active-high push-pull and active-low open-drain outputs, the MCP9502 / 4 and the MCP9501 / 3, respectively. The push-pull output is ideal for a microcontroller interface while the open-drain output can be used for level shifting, wired-OR configuration, or as a heater ON / OFF switch.
The MCP9501 / 2 / 3 / 4 operates from 2.7 V to 5.5 V supply. This family is available with a space saving 5-lead SOT-23 package.
| Features | ||
|
|
MCP9501234 Temperature Switches
| Image | Manufacturer Part Number | Description | Accuracy | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP9501PT-065E/OT | THERMOSTAT 65DEGC ACT LO SOT23-5 | ±4°C | 20mA | 1531 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9501PT-095E/OT | THERMOSTAT 95DEGC ACT LO SOT23-5 | ±6°C | 20mA | 3554 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9501PT-105E/OT | THERMOSTAT 105DEG ACT LO SOT23-5 | ±6°C | 20mA | 1702 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9501PT-115E/OT | THERMOSTAT 115DEG ACT LO SOT23-5 | ±6°C | 20mA | 1348 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9501PT-125E/OT | THERMOSTAT 125DEG ACT LO SOT23-5 | ±6°C | 20mA | 487 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9502PT-065E/OT | THERMOSTAT 65DEGC ACT HI SOT23-5 | ±4°C | 20mA | 1709 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9502PT-095E/OT | THERMOSTAT 95DEGC ACT HI SOT23-5 | ±6°C | 20mA | 2400 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9502PT-105E/OT | THERMOSTAT 105DEG ACT HI SOT23-5 | ±6°C | 20mA | 2316 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9502PT-115E/OT | THERMOSTAT 115DEG ACT HI SOT23-5 | ±6°C | 20mA | 1040 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9502PT-125E/OT | THERMOSTAT 125DEG ACT HI SOT23-5 | ±6°C | 20mA | 23 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9503NT-015E/OT | THERMOSTAT 15DEGC ACT LO SOT23-5 | ±4°C | 20mA | 2340 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9504NT-015E/OT | THERMOSTAT 15DEGC ACT HI SOT23-5 | ±4°C | 20mA | 3000 - Immediate | $0.55 | View Details |
![]() | ![]() | MCP9504PT-005E/OT | THERMOSTAT 5DEGC ACT HI SOT23-5 | ±4°C | 20mA | 2024 - Immediate | $0.55 | View Details |