MCP6V7X Zero-Drift Amplifiers
Microchip Technology's MCP6V7X low power 2 MHz zero-drift operational amplifiers provide input offset voltage correction
The Microchip Technology MCP6V7x family of operational amplifiers (op amps) provides input offset voltage correction for very low offset and offset drift. These are low-power devices with a gain bandwidth product of 2 MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) performance. These products operate with a single supply voltage as low as 2.0 V while drawing 170 µA/amplifier (typical) of quiescent current with a maximum of only 260 µA.
The MCP6V7x family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI sensitive applications such as power lines, radio stations, mobile communications, and others. Designed using an advanced CMOS process, Microchip Technology’s MCP6V7x op amps are offered in single (MCP6V76 and MCP6V76U), dual (MCP6V77), and quad (MCP6V79) packages. These op amps are ideal for applications including temperature measurement, sensing, medical, and portable instrumentation.
- High DC precision
- VOS drift: ±150 nV/°C (max.)
- VOS: ±25 µV (max.)
- AOL: 111 dB (min., VDD = 5.5 V)
- PSRR: 110 dB (min., VDD = 5.5 V)
- CMRR: 112 dB (min., VDD = 5.5 V)
- Eni: 0.45 µVP-P (typ.), f = 0.1 Hz to 10 Hz
- Eni: 0.15 µVP-P (typ.), f = 0.01 Hz to 1 Hz
- Enhanced EMI protection
- Electromagnetic interference rejection ratio (EMIRR) at 1.8 GHz: 96 dB
- Low power and supply voltages
- IQ: 170 µA/amplifier (typ.)
- Wide supply voltage range: 2 V to 5.5 V
- Small packages
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2 x 3 TDFN
- Quads in TSSOP-14
- Easy-to-use
- Rail-to-rail input/output
- Gain bandwidth product: 2 MHz (typ.)
- Unity gain stable
- Extended temperature range: -40°C to +125°C
- Portable instrumentations
- Sensor conditioning
- Temperature measurements
- DC offset correction
- Medical instrumentations
MCP6V7X Zero Drift Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6V71UT-E/LTY | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 | 1890 - Immediate | $1.10 | View Details |
![]() | ![]() | MCP6V76UT-E/OT | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 1498 - Immediate | $0.82 | View Details |
![]() | ![]() | MCP6V79T-E/ST | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | 448 - Immediate | $2.24 | View Details |
![]() | ![]() | MCP6V77T-E/MS | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP | 5351 - Immediate | $1.24 | View Details |
![]() | ![]() | MCP6V72-E/MS | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP | 1501 - Immediate | $1.68 | View Details |
![]() | ![]() | MCP6V74-E/ST | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | 844 - Immediate | $2.99 | View Details |
![]() | ![]() | MCP6V79-E/ST | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | 192 - Immediate | $2.24 | View Details |
![]() | ![]() | MCP6V77-E/MS | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP | 134 - Immediate | $1.24 | View Details |
![]() | ![]() | MCP6V71T-E/OT | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 4276 - Immediate | $1.10 | View Details |
![]() | ![]() | MCP6V77T-E/MNY | IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN | 3300 - Immediate | $1.24 | View Details |