MCP6H01 Operational Amplifier

Microchip's MCP6H01 op amp has a wide supply voltage range of 3.5 V to 16 V

Microchip Technology's MCP6H01 Operational AmplifierMicrochip's MCP6H01 operational amplifier (op amp) offers a wide supply voltage of 3.5 V to 16 V in space-saving SC70 and SOT23 packages. This device has a gain bandwidth product of 1.2 MHz (typical) while only drawing 135 µA / amplifier of quiescent current. A high common-mode rejection ratio (100 dB) and power supply rejection ratio (102 dB) performance makes the MCP6H01 ideal for a variety of 9 V and 12 V applications. 

Features Applications
  • Input offset voltage: ±0.7 mV (typ.)
  • Quiescent current: 135 μA (typ.)
  • Common mode rejection ratio: 100 dB (typ.)
  • Power supply rejection ratio: 102 dB (typ.)
  • Rail-to-rail output
  • Automotive power electronics
  • Industrial control equipment
  • Battery powered systems
  • Medical diagnostic instruments

Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT 8TDFNMCP6H01T-E/MNYIC OPAMP GP 1 CIRCUIT 8TDFN2055 - Immediate$0.61View Details
IC OPAMP GP 1 CIRCUIT SC70-5MCP6H01T-E/LTIC OPAMP GP 1 CIRCUIT SC70-514132 - Immediate$0.61View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6H01T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-572505 - Immediate$0.61View Details
IC OPAMP GP 1 CIRCUIT 8SOICMCP6H01-E/SNIC OPAMP GP 1 CIRCUIT 8SOIC364 - Immediate$0.61View Details

Associated Product

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8TDFNMCP6H02T-E/MNYIC OPAMP GP 2 CIRCUIT 8TDFNSingle Ended, Rail-to-Rail0.8V/µs3541 - Immediate$0.87View Details
IC OPAMP GP 2 CIRCUIT 8SOICMCP6H02-E/SNIC OPAMP GP 2 CIRCUIT 8SOICSingle Ended, Rail-to-Rail0.8V/µs6225 - Immediate$0.87View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6H04-E/STIC OPAMP GP 4 CIRCUIT 14TSSOPRail-to-Rail0.8V/µs172 - Immediate$1.10View Details
IC OPAMP GP 4 CIRCUIT 14SOICMCP6H04-E/SLIC OPAMP GP 4 CIRCUIT 14SOICRail-to-Rail0.8V/µs986 - Immediate$1.10View Details
Published: 2013-07-02