MCP6031 AEC-Q100 Grade Operational Amplifiers

Microchip Technology's MCP6031 are low-quiescent current advanced CMOS technology operational amplifiers (op amps)

Image of Microchip Technology's MCP6031 AEC-Q100 Grade Operational AmplifiersThe MCP6031 single voltage supply op amp from Microchip Technology has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 µV. The MCP6031 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail input and output swing. The MCP6031 operates with a single supply voltage that can be as low as 1.8 V while drawing less than 1 µA of quiescent current. The MCP6031 is available in standard 8-lead SOIC, MSOP, SOT-23, and 2 x 3 DFN packages. AEC-Q100 Grade 1 qualification is available for this device.  It is vital for designers of embedded control products to select the most suitable controller and companion devices. Embedded control products are found in all market segments: consumer, PC peripherals, telecommunications, automotive, and industrial. Most embedded control products must meet special requirements: cost-effectiveness, low-power, small-footprint, and a high level of system integration. This combination of features makes the MCP6031 suitable for battery-powered and portable applications.

Features
  • Rail-to-rail input and output
  • Unity gain stable
  • Low operating voltage
  • Low quiescent current
  • Low offset voltage
  • Wide power supply voltage: 1.8 V to 5.5 V
  • Gain bandwidth product: 10 kHz (typ.)
  • AEC-Q100 Grade 1

MCP6031 AEC-Q100 Grade Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6031T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-55937 - Immediate$0.70View Details
IC OPAMP GP 1 CIRCUIT 8SOICMCP6031-E/SNIC OPAMP GP 1 CIRCUIT 8SOIC85 - Immediate$0.74View Details
IC OPAMP GP 1 CIRCUIT 8MSOPMCP6031-E/MSIC OPAMP GP 1 CIRCUIT 8MSOP496 - Immediate$0.74View Details
IC OPAMP GP 1 CIRCUIT 8SOICMCP6031T-E/SNIC OPAMP GP 1 CIRCUIT 8SOIC7094 - Immediate$0.74View Details

Demo Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR MCP6031MCP6031DM-PTPLSEVAL BOARD FOR MCP6031Sensor to ADC Interface, PhotodetectorNoMCP60313 - Immediate$18.32View Details
Published: 2018-03-06