MCP331 Analog-to-Digital Converters
Microchip’s MCP331 devices feature full differential input, high performance, and low power consumption in a small package
Microchip’s MCP331x devices are single-ended 16-bit, 14-bit, and 12-bit, single-channel 1 Msps and 500 kSPS analog-to-digital converters (ADCs) featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The devices operate with a 2.5 V to 5.1 V external reference (VREF) which supports a wide range of input full-scale range from 0 V to VREF. The reference voltage setting is independent of the analog supply voltage (AVDD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI compatible 3-wire interface. These devices have 1 M samples/second, one input channel, low power consumption (0.8 µA typical standby, 1.6 mA typical active), and are offered in a compact 10-pin MSOP package. The MCP331 ADCs feature a full differential input, high performance, and low power consumption in a small package. This rich feature set makes these products well-suited for battery-powered systems and remote data acquisition applications such as medical instrumentation, motor control, test equipment, and switch-mode power supplies.
- Sample rate (throughput):
- MCP33131/21/11-10: 1 Msps
- MCP33131/21/11-05: 500 kSPS
- 16-bit/14-bit/12-bit resolution with no missing codes
- No latency output
- Wide operating voltage range:
- Analog supply voltage (AVDD): 1.8 V
- Digital input/output interface voltage (DVIO): 1.7 V to 5.5 V
- External reference (VREF): 2.5 V to 5.1 V
- Pseudo-differential input operation with single-ended configuration:
- Input full-scale range: 0 V to +VREF
- Package options: MSOP-10 and TDFN-10
- Ultra-low current consumption (typical):
- During input acquisition (standby): ~0.8 µA
- During conversion:
- MCP331x1-10: ~1.6 mA
- MCP331x1-05: ~1.4 mA
- SPI-compatible serial communication:
- SCLK clock rate: up to 100 MHz
- ADC self-calibration for offset, gain, and linearity errors:
- During power-up (automatic)
- On-demand via user’s command during normal operation
- AEC-Q100 qualified:
- Temperature grade 1: -40°C to +125°C
- High-precision data acquisition
- Medical instruments
- Test equipment
- Electric vehicle battery management systems
- Motor control applications
- Switch-mode power supply applications
- Battery-powered equipment
MCP331 Analog-to-Digital Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP33111-05-E/MN | IC ADC 12BIT SAR 10TDFN | 0 - Immediate | $1.62 | View Details |
![]() | ![]() | MCP33111-05-E/MS | IC ADC 12BIT SAR 10MSOP | 118 - Immediate | $2.14 | View Details |
![]() | ![]() | MCP33111-10-E/MN | IC ADC 12BIT SAR 10TDFN | 0 - Immediate | $1.87 | View Details |
![]() | ![]() | MCP33111-10-E/MS | IC ADC 12BIT SAR 10MSOP | 192 - Immediate | $2.48 | View Details |