MCP16502 High-Performance PMICs
Microchip’s PMICs feature a low no-load operational quiescent current and draw less than 10 μA in full shutdown
Microchip's MCP16502 power management integrated circuits (PMICs) are compatible with embedded microprocessor units (eMPUs) requiring dynamic voltage scaling (DVS) with the use of high-performance mode (HPM) optimized and fully tested for the microprocessor units (MPUs) with different memory configurations. These MCP16502 PMICs are compatible with SAMA5DX and SAM9X6 MPUs, which are supported by dedicated device variants. The MCP16502 features a low no-load operational quiescent current and draws less than 10 µA in full shutdown. Active discharge resistors are provided on each output. All buck channels support safe startup into pre-biased outputs.
The MCP16502 evaluation board, DT100105, evaluates the capabilities of the MCP16502 high-performance PMICs which are designed for SAMA5Dx and SAM9x6 MPUs. The device features four DC/DC buck converters capable of delivering 1 A each, two linear dropout regulators (LDOs) with 300 mA current capability and I2C programmable output voltages, and four operating modes: active, low-power, hibernate, and high-performance. These PMICs are ideal for applications including field-programmable gate array (FPGA) or digital signal processor (DSP) power, high-performance MPU implementations, and industrial equipment.
- Input voltage range: 2.7 V to 5.5 V
- Four 1 A output current buck channels with 100% maximum duty cycle capability
- 2 MHz buck channels PWM operation
- I2C selectable displacement (±16.5%) of PWM switching frequency
- Pin-selectable output voltages for double data rate (DDR) supply
- 1 MHz I2C interface for programming and diagnostics
- Built-in channel sequencing, safe startup, and reset assertion delay
- Two auxiliary 300 mA low-dropout LDOs
- Support of hibernate, low-power, and high-performance modes with DVS
- Pushbutton long-press time-out function
- 10 µA maximum shutdown current (VIN= 4.5 V, TJ= +105°C)
- Thermal shutdown and current limit protection
- User-programmable overcurrent fault response
- 32-pin 5 mm × 5 mm VQFN package
- -40°C to +125°C junction temperature range
- AEC-Q100 Grade 2 qualified variant available
- FPGA and DSP power
- High-performance MPU power supply solutions
- Security intensive applications
- Industrial equipment
MCP16502 High-Performance PMICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP16502TAA-E/S8B | PMIC FOR SAMA5DX/SAM9X6 MPUS | 2143 - Immediate | $2.57 | View Details |
![]() | ![]() | MCP16502TAE-E/S8B | PMIC FOR SAMA5DX/SAM9X6 MPUS | 0 - Immediate | $2.57 | View Details |
![]() | ![]() | MCP16502TAC-E/S8B | PMIC FOR SAMA5DX/SAM9X6 MPUS | 17309 - Immediate | $2.57 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT100105 | EVAL BOARD SAMA7G SAMA5D2 SAM9X6 | 0 - Immediate | $118.33 | View Details |