LAN9512 / 14 Ethernet Controller
Microchip's single-chip, hi-speed USB, 2.0 hub and high-performance 10/100 Ethernet controller
Microchip's LAN9512 and LAN9514 are fully-integrated, hi-speed USB 2.0 hub and high-performance 10 / 100 Ethernet controllers. They are specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. SMSC’s LAN9512 / 9514 contain a hi-speed USB 2.0 hub with two (LAN9512) or four (LAN9514) fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10 / 100 Ethernet MAC / PHY controller, and an EEPROM controller. The LAN9512 / 9514 simplifies system design by leveraging the existing USB stack, reducing PCB footprint by up to 65% compared to discrete competitive solutions.
- NetDetach™ low-power technology allows reduction of system power up to 25% by enabling the host CPU to enter a low-power state when the Ethernet connection is inactive
- Built-in ± 8 kV / 15 kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- UniClock™ technology simplifies the clocking scheme and reduces system BOM cost by using a single 25 MHz crystal for both USB and Ethernet connectivity - without the need for extra components when adding USB hubs
- Fully-integrated 2/4-port hi-speed USB 2.0 hub and 10 / 100 Ethernet controllers
- Docking stations
- Netbooks and ultra-mobile PCs (UMPCs)
- Mobile internet devices (MIDs)
- Gaming consoles
- Portable consumer devices
- Digital TVs (DTVs)
- Blue-ray Disc™ players
- Set-top boxes (STBs)
- Network printers
- Embedded systems
Ethernet Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LAN9512-JZX | IC USB 2.0 ETHER CTRLR 64QFN | 18128 - Immediate | $4.68 | View Details |
![]() | ![]() | LAN9514-JZX | IC USB 2.0 ETHER CTRLR 64QFN | 417 - Immediate | $5.48 | View Details |
![]() | ![]() | LAN9512I-JZX | IC USB 2.0 ETHER CTRLR 64QFN | 1162 - Immediate | $6.22 | View Details |
![]() | ![]() | LAN9514I-JZX | IC USB 2.0 ETH CTLR IND 64-QFN | 0 - Immediate | $7.31 | View Details |