KSZ9897 / 9567 Gigabit Ethernet Switch Family
Microchip offers its KSZ9897 / 9567 7-port Gigabit Ethernet switches with two RGMII / MII / RMII interfaces
Microchip’s KSZ9567 / 9897 family of 7-port gigabit Ethernet switches are fully integrated, 2-layer, managed, and have numerous advanced features. Five of the seven ports incorporate 10 / 100 / 1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII, or RMII. Either of these may connect directly to a host processor or to an external PHY. The SGMII port on the KSZ9567 may interface to a fiber optic transceiver.
Registers are fully accessible via SPI or I2C interfaces and by optional in-band management using any of the data ports. PHY register access is provided by a MIIM interface. KSZ9567 / 9897 products have several security features including support for IEEE 802.1X port-based authentication and access control list (ACL) filtering. KSZ9567 products are a part of the EtherSynch® product family so full hardware support for IEEE 1588v2 precision time protocol (PTP) is included. An assortment of power-management features including energy-efficient Ethernet (EEE) have been designed-in to satisfy energy efficient environments.
| Features | ||
|
|
|
| Applications | ||
|
|
KSZ9897 9567 Gigabit Ethernet Switch Family
| Image | Manufacturer Part Number | Description | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | KSZ9897RTXC | IC ETHERNET SWITCH 7PORT 128TQFP | 128-TQFP Exposed Pad | 1248 - Immediate | $9.51 | View Details |
![]() | ![]() | KSZ9567RTXI | IC ETHERNET SWITCH 7PORT 128TQFP | 128-TQFP Exposed Pad | 210 - Immediate | $12.91 | View Details |