dsPIC® "GS" DSCs

Microchip's dsPIC33F "GS" series of DSCs for digital-power applications

Image of Microchip Technology's dsPIC® 'GS' DSCsTraditional power supply designs use analog ICs with fixed functionality to provide regulated power. Now new generations of intelligent power supplies can integrate Microchip's PIC® Microcontroller (MCU) or dsPIC digital signal controller (DSC) for a fully programmable and flexible solution. Using digital control to implement power conversion functions, developers can realize many benefits for their design and business. These are enabled by the ability to perform the power conversion control via reprogrammable software and the performance and features of the PIC MCU and dsPIC DSC solutions from Microchip.

Features

  • Digital ON / OFF control for low standby power
  • Power supply sequencing and hot-swap control
  • Full digital control of power control loop
  • Programmable soft-start profile
  • Power factor correction
  • Communications

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MICROSTICK II DSPIC33/24FJ/H/32DM330013-2MICROSTICK II DSPIC33/24FJ/H/320 - Immediate$27.52View Details
16-BIT 28-PIN PIC24/DSPIC30F/33FDM30002716-BIT 28-PIN PIC24/DSPIC30F/33F1 - Immediate$93.60View Details
EVAL BOARD PICTAIL PLUS BOARDAC164133EVAL BOARD PICTAIL PLUS BOARD0 - Immediate$128.82View Details
BOARD DAUGHTER PWR LINE MODEMAC164142BOARD DAUGHTER PWR LINE MODEM0 - Immediate$166.73View Details

Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MCU 16BIT 6KB FLASH 18DIPDSPIC33FJ06GS001-I/PIC MCU 16BIT 6KB FLASH 18DIP239 - Immediate$2.50View Details
IC MCU 16BIT 6KB FLASH 18SOICDSPIC33FJ06GS001-I/SOIC MCU 16BIT 6KB FLASH 18SOIC0 - Immediate$2.19View Details
IC MCU 16BIT 6KB FLASH 20SSOPDSPIC33FJ06GS001-I/SSIC MCU 16BIT 6KB FLASH 20SSOP268 - Immediate$2.23View Details
IC MCU 16BIT 6KB FLASH 18SOICDSPIC33FJ06GS101-I/SOIC MCU 16BIT 6KB FLASH 18SOIC0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29