DSC1001 CMOS Oscillators

Microchip's DSC1001 series of oscillators feature a crystal-less design that allows for a higher level of reliability and rugged applications

Image of Microchip's DSC1001 CMOS OscillatorsMicrochip's DSC1001 is a silicon MEMS-based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 V to 3.3 V and temperature ranges up to -40°C to +105°C.

The DSC1001 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1001 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal-based systems. Available in industry standard packages, the DSC1001 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.

Features
  • Frequency range: 1 MHz to 150 MHz
  • Exceptional stability over temperature
    • ±10 PPM, ±25 PPM, and ±50 PPM
  • Operating voltage of 1.7 V to 3.6 V
  • Operating temperature range
    • Ext. industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Ext. commercial: -20°C to +70°C
    • Commercial: 0°C to +70°C
  • MIL-STD 883 shock and vibration resistant
  • Low operating and standby current
    • 5 mA operating (40 MHz)
    • 15 µA standby
  • Ultra-miniature footprint
    • 2.5 mm x 2.0 mm x 0.85 mm
    • 3.2 mm x 2.5 mm x 0.85 mm
    • 5.0 mm x 3.2 mm x 0.85 mm
    • 7.0 mm x 5.0 mm x 0.85 mm
  • Pb-free; RoHS and REACH SVHC compliant
  • AEC-Q100 reliability qualified
Benefits    
  • Pin for pin “drop in” replacement for industry standard oscillators
  • Longer battery life / reduced power
  • Short mass production lead-times
 
  • Semiconductor-level reliability; significantly higher than quartz
  • Compact plastic package
  • Cost effective
Applications    
  • Mobile applications
  • Consumer electronics
  • Portable electronics
 
  • DVR, CCTV, surveillance cameras
  • Low profile applications
  • Industrial applications

DSC1001 Series Oscillators

ImageManufacturer Part NumberDescriptionFunctionOperating TemperatureSpread Spectrum BandwidthAvailable QuantityPriceView Details
MEMS OSC XO 96.0000MHZ CMOS SMDDSC1001CI2-096.0000MEMS OSC XO 96.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-4511 - Immediate$0.74View Details
MEMS OSC XO 50.0000MHZ CMOS SMDDSC1001BI1-050.0000MEMS OSC XO 50.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-2294 - Immediate$0.74View Details
MEMS OSC XO 33.8688MHZ CMOS SMDDSC1001CE1-033.8688TMEMS OSC XO 33.8688MHZ CMOS SMDStandby (Power Down)-20°C ~ 70°C-1886 - Immediate$0.74View Details
MEMS OSC XO 20.0000MHZ CMOS SMDDSC1001CL1-020.0000TMEMS OSC XO 20.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 105°C-1486 - Immediate$0.74View Details
MEMS OSC XO 19.2000MHZ CMOS SMDDSC1001CI1-019.2000TMEMS OSC XO 19.2000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-1104 - Immediate$0.74View Details
MEMS OSC XO 47.3333MHZ CMOS SMDDSC1001CC1-047.3333MEMS OSC XO 47.3333MHZ CMOS SMDStandby (Power Down)0°C ~ 70°C-1026 - Immediate$0.74View Details
MEMS OSC XO 32.0000MHZ CMOS SMDDSC1001AI2-032.0000TMEMS OSC XO 32.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-6736 - Immediate$0.85View Details
MEMS OSC XO 25.0000MHZ CMOS SMDDSC1001AI1-025.0000MEMS OSC XO 25.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-5533 - Immediate$0.85View Details
MEMS OSC XO 8.0000MHZ CMOS SMDDSC1001AI1-008.0000MEMS OSC XO 8.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-2160 - Immediate$0.85View Details
MEMS OSC XO 33.3333MHZ CMOS SMDDSC1001AI1-033.3333MEMS OSC XO 33.3333MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-888 - Immediate$0.85View Details
MEMS OSC XO 27.0000MHZ CMOS SMDDSC1001AL2-027.0000MEMS OSC XO 27.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 105°C-793 - Immediate$0.85View Details
MEMS OSC XO 16.0000MHZ CMOS SMDDSC1001AI1-016.0000MEMS OSC XO 16.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-707 - Immediate$0.85View Details
MEMS OSC XO 25.0000MHZ CMOS SMDDSC1001AL2-025.0000MEMS OSC XO 25.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 105°C-700 - Immediate$0.85View Details
MEMS OSC XO 16.0000MHZ CMOS SMDDSC1001AL2-016.0000MEMS OSC XO 16.0000MHZ CMOS SMDStandby (Power Down)-40°C ~ 105°C-658 - Immediate$0.85View Details
MEMS OSC XO 14.3180MHZ CMOS SMDDSC1001AI2-014.3180MEMS OSC XO 14.3180MHZ CMOS SMDStandby (Power Down)-40°C ~ 85°C-639 - Immediate$0.85View Details
Published: 2016-10-04