DM330029 Digital Power Development Board

Microchip’s development board for evaluating dsPIC33 digital signal controllers DSCs

Image of Microchip's DM330029 Digital Power Development Board The DM33029 digital power development board from Microchip Technology is a demonstration board that provides the user with a flexible measurement platform for all compatible Microchip dsPIC33 digital power plug-in modules (DP PIMs). DP PIMs can be inserted into the mating socket J1 in the middle of the digital power development board. All pins of the DP PIM are accessible via test loops or pin headers. The on-board micro USB connector provides a DC power input to all circuitry. In addition, a mikroBUS™ socket is provided to extend functionality. The DM330029 development board is suitable for a variety of digital power applications including industrial, communications, energy harvesting, HMI, and sensing applications.

Features
  • Socket for DP PIM boards
  • Digital GPIO test points; pin header with connection to the digital test points
  • ADC and DAC test points
  • External analog signal input
  • Potentiometer for DC level insertion from GND to +3.3 V; it can be connected to the lower half of the ADC inputs
  • Potentiometer for DC level insertion from GND to +3.3 V; it can be connected to the upper half of the ADC inputs
  • Analog input connection jumpers
  • User push button
  • Reset push button
  • MikroBUS socket
  • ICSP™ header to program the on-board MCU (6-pin, 2.54 mm header)
  • ICSP header to program the on-board MCU (RJ25 connector)
  • General purpose soldering pad area
  • Solder pads for ground connection
  • USB connector
  • On-board LDO with Power Good (PG) function
  • Power indicator LED (green)
  • User LEDs (red and green)

Dev Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedAvailable QuantityPriceView Details
DIGITAL POWER DEVELOPMENT BOARDDM330029DIGITAL POWER DEVELOPMENT BOARDDigital Power Controller-2 - Immediate$124.47View Details

Associated Plug-In Module (PIM)

ImageManufacturer Part NumberDescriptionUtilized IC / PartNoteAvailable QuantityPriceView Details
DSPIC33EP128GS806 DIGITAL POWERMA330043DSPIC33EP128GS806 DIGITAL POWERdsPIC33EP128GS806-0 - Immediate$37.37View Details
Published: 2019-05-14