DM330018 - dsPIC33EV 5 V CAN-LIN Starter Kit
Microchip introduces the DM330018 starter kit to emulate, debug, and program
Microchip's DM330018, dsPIC33EV 5 V CAN-LIN starter kit features up to 6 advanced motor control PWMs, 12-bit ADC, and operational amplifiers, an ideal combination for motor control applications. The dsPIC33EV devices provide easy interface to 5 V automotive sensors such as level or flow sensing, with improved noise immunity and enhanced reliability, and provide plenty of performance to execute smart sensor filter algorithms and integrate CAN communication software. For robust automotive touch user interfaces, the higher-voltage operation enables more dynamic range and support for larger screen sizes. The dsPIC33EV devices offer up to 150°C operation with AEC-Q100 Grade 0 qualification enabling robust automotive applications that are ideal for under-hood applications.
The advanced peripheral integration features include CAN and SENT peripherals for automotive communications, 70 MIPS performance with DSP acceleration for high-speed control algorithm execution. These features, combined with the lower-system cost and high-performance of the dsPIC33EV family, make it well suited for a wide-range of applications in the appliance (dryers, refrigerators, dishwashers, range hoods, and control panels), industrial (power tools, sewing machines, actuators, building controls, and HVAC systems), automotive markets (sensors, user interface, fuel pumps, cooling fans, and water pumps), among others.
DM330018
| Image | Manufacturer Part Number | Description | Embedded | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM330018 | EVAL BOARD FOR DSPIC33EV | Yes, DSC | dsPIC33EV | 10 - Immediate | $90.70 | View Details |
dsPIC33EV Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33EV256GM102-I/SO | IC MCU 16BIT 256KB FLASH 28SOIC | 171 - Immediate | $3.60 | View Details |
![]() | ![]() | DSPIC33EV256GM102-I/MM | IC MCU 16BIT 256KB FLASH 28QFN | 354 - Immediate | $3.65 | View Details |