ATWINC3400 Bluetooth 4.0 IoT Network Controllers
Microchip's ATWINC3400 is an ideal choice for adding wireless connectivey
ATWINC3400 from Microchip Technology is an IEEE 802.11 b/g/n and BLE4.0 Internet of Things (IoT) network controller SoC. It is the ideal add-on to existing microcontroller (MCU) solution to add Wi-Fi and Bluetooth® Low Energy (BLE) network capabilities to a design. The module communicates through a UART or SPI-to-Wi-Fi interface. The ATWINC3400 connects to any Microchip PIC® or SAM MCU with minimal resource requirements.
The ATWINC3400’s most advanced mode is a single-stream 1x1 802.11n mode providing up to 72 Mbps PHY throughput. The ATWIN3400 features a fully integrated power amplifier, LNA, switch, and power management. It also features an on-chip MCU and integrated Flash memory for system software with built-in coexistence mechanism for concurrent Wi-Fi and BLE functionality. The only external clock source needed for the ATWINC3400 is a high-speed crystal or oscillator with a wide variety of reference clock frequencies supported. The ATWINC3400 is available in a QFN IC package as well.
| Features | ||
|
|
ATWINC3400 Module
| Image | Manufacturer Part Number | Description | Data Rate | Power - Output | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATWINC3400-MR210CA122 | RF TXRX MODULE WIFI CHIP SMD | 54Mbps | 18.3dBm | -92.5dBm | 175 - Immediate | $10.61 | View Details |
ATWINC3400 IC
| Image | Manufacturer Part Number | Description | Power - Output | Sensitivity | Memory Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATWINC3400A-MU-Y | IC RF TXRX+MCU BLE 48QFN | 20dBm | -98dBm | 256kB ROM, 708kB RAM | 49 - Immediate | $5.53 | View Details |
Development Tools
| Image | Manufacturer Part Number | Description | Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ATWINC3400-XSTK | WILC3400 XPLAINED PRO STARTER KI | Wireless (RF/RFID) | 20 - Immediate | $102.28 | View Details |
![]() | ![]() | ATWINC3400-XPRO | WINC3400-XPRO XPLAINED PRO KIT | 2.4GHz | 40 - Immediate | $36.18 | View Details |