ATTINY1627 AVR® MCUs

Microchip's small and powerful AVR microcontrollers include intelligent analog for sensor node applications

Image of Microchip's ATTINY1627 AVR® Microcontroller Microchip’s ATTINY1627 family of AVR microcontrollers (MCUs) combines integrated, high-speed analog, hardware-based core independent peripherals (CIPs), and low-power performance for efficient real-time control and sensor node applications. For design flexibility and board layout optimization, this family of 16 KB Flash devices is available in SOIC, SSOP, and VQFN packages ranging from 14 to 24 pins. These tinyAVR® MCUs are well-suited for a wide range of space-constrained applications including industrial, consumer, appliance, automotive, and sensor node applications.

Features

  • High-performance, low-power AVR CPU with multiple clock options running at up to 20 MHz
  • 16 KB Flash, 2 KB SRAM, 256B EEPROM
  • 12-bit differential ADC with programmable gain amplifier (PGA) with up to 16x gain
  • Analog comparator (AC) with scalable reference input
  • Event system for CPU-independent and predictable inter-peripheral communication
  • Configurable custom logic (CCL) with four programmable lookup tables (LUT)
  • 16-bit timer/counter type A (TCA) with dedicated period register and three PWM channels
  • 16-bit timer/counter type B (TCB) with input capture and simple PWM functionality
  • 16-bit real-time counter (RTC)
  • Serial communication interfaces: USART, SPI, and TWI
  • Power-on reset (POR) and brown-out detection (BOD) with voltage level monitoring
  • Watchdog timer (WDT) with window mode, with a separate on-chip oscillator
  • Automated cyclic redundancy check (CRC) Flash memory scan
  • Three sleep modes: idle, standby, and power-down with full data retention
  • Wide operating voltage range: 1.8 V to 5.5 V
  • Available in 14-pin (SOIC, TSSOP), 20-pin (SOIC, SSOP, VQFN), and 24-pin VQFN
  • Operating temperature ranges: -40°C to +85°C (standard) and -40°C to +125°C (extended)

Applications

  • High-accuracy sensors: smoke, PIR, thermocouple, moisture, light, pressure, and force
  • Sensors in noisy environments benefiting from noise suppression capabilities
  • Real-time control systems such as power converters and secondary safety monitoring
  • Analog interface chip for larger MCU/MPUs with limited analog performance

ATTINY1627 AVR® MCUs

ImageManufacturer Part NumberDescriptionNumber of I/OAvailable QuantityPriceView Details
IC MCU 8BIT 16KB FLASH 14SOICATTINY1624-SSFIC MCU 8BIT 16KB FLASH 14SOIC1238 - Immediate$0.74View Details
IC MCU 8BIT 16KB FLASH 14SOICATTINY1624-SSFRIC MCU 8BIT 16KB FLASH 14SOIC123616 - Immediate$0.76View Details
IC MCU 8BIT 16KB FLASH 14SOICATTINY1624-SSUIC MCU 8BIT 16KB FLASH 14SOIC12195 - Immediate$0.66View Details
IC MCU 8BIT 16KB FLASH 14SOICATTINY1624-SSURIC MCU 8BIT 16KB FLASH 14SOIC125500 - Immediate$0.67View Details
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1626-MFIC MCU 8BIT 16KB FLASH 20VQFN18980 - Immediate$0.77View Details
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1626-MFRIC MCU 8BIT 16KB FLASH 20VQFN186447 - Immediate$0.79View Details
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1626-MUIC MCU 8BIT 16KB FLASH 20VQFN18980 - Immediate$0.69View Details
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1626-MURIC MCU 8BIT 16KB FLASH 20VQFN189996 - Immediate$0.73View Details
IC MCU 8BIT 16KB FLASH 20SOICATTINY1626-SFIC MCU 8BIT 16KB FLASH 20SOIC18594 - Immediate$0.98View Details
IC MCU 8BIT 16KB FLASH 20SOICATTINY1626-SFRIC MCU 8BIT 16KB FLASH 20SOIC182946 - Immediate$1.01View Details
IC MCU 8BIT 16KB FLASH 20SOICATTINY1626-SUIC MCU 8BIT 16KB FLASH 20SOIC18382 - Immediate$0.91View Details
IC MCU 8BIT 16KB FLASH 20SOICATTINY1626-SURIC MCU 8BIT 16KB FLASH 20SOIC181475 - Immediate$0.93View Details
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1627-MFIC MCU 8BIT 16KB FLASH 24VQFN22334 - Immediate$0.92View Details
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1627-MFRIC MCU 8BIT 16KB FLASH 24VQFN224970 - Immediate$0.93View Details
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1627-MUIC MCU 8BIT 16KB FLASH 24VQFN22156 - Immediate$0.88View Details
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1627-MURIC MCU 8BIT 16KB FLASH 24VQFN225449 - Immediate$0.91View Details

Curiosity Evaluation Kit

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
ATTINY1627 CURIOSITY NANO BRDDM080104ATTINY1627 CURIOSITY NANO BRDAVRCuriosity NanoATtiny16270 - ImmediateSee Page for PricingView Details
Updated: 2022-09-13
Published: 2020-05-01