AC164144 LCC Graphics PICtail Plus Daughter Board

Microchip's AC164144 daughter board can drive QVGA 8 bpp with PIC32 alone

Image of Microchip Technology's AC164144 LCC Graphics PICtail™ Plus Daughter Board Microchip's low-cost controllerless (LCC) graphics PICtail plus daughter board enables development of graphics solutions without an external graphics controller, thus reducing system BOM cost for many applications. The board is designed to attach to a PIC32 starter kit (DM320001, DM320003) or an Explorer 16 development board (DM240001) and one of Microchip LCD Modules including the truly 3.2" QVGA board and the 4.3" WQVGA powertip display panel.

Features
  • Can drive QVGA 8 bpp with PIC32 alone
  • Can drive WQVGA 16 bpp with external 512 KB SRAM Frame buffer
  • Display connector for interfacing with different display boards
  • PICtail plus interface for connecting to Explorer 16 development board
  • PIC32 starter kit connector

AC164144 LCC Graphics PICtail Plus Daughter Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LLC PICTAIL PLUS DAUGHTR BRDAC164144LLC PICTAIL PLUS DAUGHTR BRD0 - ImmediateSee Page for PricingView Details
PIC32 STARTER KIT PIC32 EVAL BRDDM320001PIC32 STARTER KIT PIC32 EVAL BRD22 - Immediate$57.89View Details
PIC32 USB STARTER KIT IIDM320003-2PIC32 USB STARTER KIT II0 - Immediate$41.13View Details
EXPLORER 16 100PIN DSPIC30/33/32DM240001EXPLORER 16 100PIN DSPIC30/33/320 - Immediate$97.22View Details
Published: 2012-06-29