SOD-123FL Rectifiers

Standard fast and super-fast rectifiers in SOD-123FL packages

Image of Micro Commercial Co's SOD-123FL RectifiersMCC introduces low profile, surface mount standard fast and super-fast recovery rectifiers with high surge capability in board-space-saving SOD-123FL package. The standard series is suitable for primary rectification and the fast/super-fast versions are ideally used as secondary rectifiers and freewheeling diodes in fast switching of AC/DC and DC/DC converters. A glass passivated die structure allows these series to provide good electrical performance, making them ideal for consumer, lighting, telecom systems, communication systems, computers, power supplies, and automotive systems, as well as many other industrial applications.

Features
  • Occupy minimal board space
  • Low leakage and high reverse voltage
  • Fast switching speed less than 35 ns typical
  • High reliability
  • Provides optimum versatility in many applications
  • 100% matte tin lead finish

UFM Series

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPrice
DIODE STANDARD 100V 1A SOD123FLUFM12PL-TPDIODE STANDARD 100V 1A SOD123FLSurface Mount59348 - Immediate$0.34View Details
DIODE STANDARD 200V 1A SOD123FLUFM13PL-TPDIODE STANDARD 200V 1A SOD123FLSurface Mount27253 - Immediate$0.34View Details
DIODE STANDARD 400V 1A SOD123FLUFM14PL-TPDIODE STANDARD 400V 1A SOD123FLSurface Mount1681 - Immediate$0.24View Details
DIODE STANDARD 600V 1A SOD123FLUFM15PL-TPDIODE STANDARD 600V 1A SOD123FLSurface Mount45459 - Immediate$0.32View Details
Published: 2013-07-02