Schottky Diode in SOD-323HL
MCC’s rectifiers use a clip-bonding process to improve surge capability and thermal dissipation
MCC’s Schottky barrier rectifier in SOD-323HL uses a clip-bonding process to improve surge capability and thermal dissipation. With the clip-bonding process, the heat transfer path from the junction to the casing is shorter which helps reduce the thermal resistance values and increase the current surge capability. System benefits include higher efficiency, low power losses, smaller size, space savings, and better system reliability. The products are available in 1 A, ranging from 40 V to 200 V.
- High power capability due to clip-bonding technology
- Low thermal resistance
- Low forward voltage
- Low profile package
- Low leakage current
- LED lighting
- Switch-mode power supplies
- Reverse polarity protection
- Low power consumption applications
Schottky Diode in SOD-323HL
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS110HL-TP | DIODE SCHOTTKY 100V 1A SOD323HL | 12229 - Immediate | $0.25 | View Details |
![]() | ![]() | SS120HL-TP | DIODE SCHOTTKY 200V 1A SOD323HL | 1262 - Immediate | $0.25 | View Details |
![]() | ![]() | SS14HL-TP | DIODE SCHOTTKY 40V 1A SOD323HL | 76 - Immediate | $0.25 | View Details |
![]() | ![]() | SS16HL-TP | DIODE SCHOTTKY 60V 1A SOD323HL | 0 - Immediate | $0.25 | View Details |