MCACL320N04YQ-TP 40 V N-Channel MOSFET

Micro Commercial Components' MCACL320N04YQ-TP 40 V N-channel MOSFET is ideal for devices and machines in automotive

Image of Micro Commercial Co's MCACL320N04YQ-TP 40 V N-Channel MOSFETMicro Commercial Components' automotive-grade 40 V N-channel MOSFET for power applications is an AEC-Q101-qualified MOSFET with many advantages. Leveraging split-gate trench (SGT) MOSFET technology, MCACL320N04YQ-TP delivers optimal performance, low RDS(ON), and meets the auto industry’s most stringent quality standard. This MOSFET’s DFN5060 package is rated for 40 V/320 A and includes a high-density cell design for excellent heat dissipation and a wide range of operating junction temperatures. From its performance to reliability, this MOSFET is ideal for devices and machines in automotive and more.

Features
  • Advanced SGT technology
  • Full automotive qualification to AEC-Q101
  • DFN5060 package provides excellent heat dissipation
  • High-density cell design for low RDS(ON)
  • Wide operating temperature range: -55°C to +175°C
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level (MSL) 1
  • Halogen-free green device
  • Lead-free finish
  • RoHS compliant

MCACL320N04YQ-TP 40 V N-Channel MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 40 320A DFN5060MCACL320N04YQ-TPMOSFET N-CH 40 320A DFN50609885 - Immediate$4.20View Details
Published: 2023-09-11