600 V and 800 V Planar Low Vf Bridge Rectifiers
MCC's planar low Vf bridge rectifier benefits include low Vf, low IR, and high IFSM
MCC offers two types of technologies in bridge rectifier designs: Mesa technology and planar technology. Planar technology bridge rectifiers have gone through multiple phases of lithographic design, improving overall performance, such as lowering the forward voltage drop and leakage current. Meanwhile, it increases the peak forward current and system reliability. Planar technology low VF bridge rectifiers always have an L in the middle of the ordering code; for example, GBU15L06-BP. For a cost-efficient solution, customers may select the Mesa technology version with an L suffix; for example, GBJ2508L-BP.
- Low forward voltage drop
- High current capability
- High reliability
- Multiple times of lithographic design improve overall performance
- Available in GBU, GBJ package
- Power supply
GBU Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GBU10KL-BP | BRIDGE RECT 1PHASE 800V 10A GBU | Standard | 800 V | 10 A | 3245 - Immediate | $1.42 | View Details |
![]() | ![]() | GBU15L06-BP | BRIDGE RECT 1PHASE 600V 15A GBU | Standard | 600 V | 15 A | 3758 - Immediate | $2.59 | View Details |
![]() | ![]() | GBU25L06-BP | BRIDGE RECT 1PHASE 600V 25A GBU | Standard | 600 V | 25 A | 1946 - Immediate | $5.02 | View Details |
GBJ Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GBJ1508L-BP | BRIDGE RECT 1PHASE 800V 15A GBJ | Standard | 800 V | 15 A | 1125 - Immediate | $1.65 | View Details |
![]() | ![]() | GBJ1506L-BP | BRIDGE RECT 1PHASE 600V 15A GBJ | Standard | 600 V | 15 A | 10 - Immediate | $1.65 | View Details |
![]() | ![]() | GBJ2508L-BP | BRIDGE RECT 1PHASE 800V 25A GBJ | Standard | 800 V | 25 A | 1072 - Immediate | $2.30 | View Details |