50 V Digital Transistors
MCC's transistors are designed for creating an inverter circuit with no external input resistors
MCC's innovative transistor is built with bias resistors for easy setup, perfect for creating an inverter circuit with no external input resistors. Models include halogen-free and epoxy designs with UL 94 V-0 flammability ratings. Keeping projects compliant, this transistor is both lead-free and RoHS-compliant. Enjoy worry-free operation that has the best in automotive-qualified AECQ-101 design.
- Built-in bias resistors allow for easy configuration of inverter circuits without external input resistors
- Simplified circuit design by setting only the on/off conditions for operation
- Halogen-free, environmentally-friendly green device
- Automotive-qualified AECQ-101
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant
50 V Digital Transistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UMD12NHE3-TP | TRANS PREBIAS 1NPN 1PNP SOT-363 | 1980 - Immediate | $0.37 | View Details |
![]() | ![]() | UMD2NHE3-TP | TRANS PREBIAS 1NPN 1PNP SOT-363 | 2818 - Immediate | $0.33 | View Details |
![]() | ![]() | UMH1NHE3-TP | TRANS PREBIAS 2NPN 50V SOT-363 | 6000 - Immediate | $0.33 | View Details |
![]() | ![]() | UMH9NHE3-TP | TRANS PREBIAS 2NPN 50V SOT-363 | 3969 - Immediate | $0.33 | View Details |
![]() | ![]() | UMH11NHE3-TP | TRANS PREBIAS 2NPN 50V SOT-363 | 5540 - Immediate | $0.33 | View Details |
![]() | ![]() | UMH13NHE3-TP | TRANS PREBIAS 2NPN 50V SOT-363 | 2825 - Immediate | $0.33 | View Details |