1,000 V/1,600 V Bridge Rectifier Series
Micro Commercial Components bridge rectifiers are designed with an innovative PB-A package to deliver high-voltage reliability and safety
Micro Commercial Components 1,000 V and 1,600 V bridge rectifier series in an innovative PB-A package are designed to meet the demands of high-reliability power conversion systems. Available in 25 A and 35 A current ratings with 1,000 V and 1,600 V voltage options, this series offers glass-passivated chip junctions and most notably, a high-creepage (>4 mm) PB-A package. The increased creepage distance enhances insulation integrity, making the devices ideal for use in high-voltage, polluted, or moist environments, improving long-term reliability and safety. These rectifiers are well-suited for applications where robust insulation and thermal performance are critical.
- Glass-passivated chip junction
- Superior thermal conductivity
- PB-A package with higher creepage (>4 mm) for greater reliability
- AC/DC converters
- SMPS
- UPS
- Battery chargers
1,000 V/1,600 V Bridge Rectifier Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBA2510-BP | BRIDGE RECTIFIER 1000V 25A,PB-A | 747 - Immediate | $2.92 | View Details |
![]() | ![]() | PBA3516-BP | BRIDGE RECTIFIER 1600V 35A,PB-A | 720 - Immediate | $2.92 | View Details |