MIC4604 MOSFET Drivers
85 V half-bridge MOSFET drivers from Microchip with up to 16 V programmable gate drive
The Microchip MIC4604 is an 85 V half-bridge MOSFET driver. The MIC4604 features fast 39 ns propagation delay times and 20 ns driver rise/fall times for a 1 nF capacitive load. The low- and high-side gate drivers are independently controlled. The MIC4604 has TTL input thresholds. It includes a high-voltage internal diode that helps charge the high-side gate drive bootstrap capacitor.
A robust, high-speed, and low-power level shifter provides clean level transitions to the high-side output. The robust operation of the MIC4604 ensures that the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high-speed voltage transitions. Under-voltage protection is provided on both the low- and high-side drivers.
The MIC4604 is available in an 8-pin SOIC package and a tiny 10-pin 2.5 mm x 2.5 mm TDFN package. Both packages have an operating junction temperature range of -40°C to +125°C.
| Features | ||
|
|
MIC4604 MOSFET Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MIC4604YMT-TR | IC GATE DRVR HALF-BRIDGE 10TDFN | 3670 - Immediate | $0.79 | View Details |
![]() | ![]() | MIC4604YM-EV | EVAL BOARD FOR MIC4604 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIC4604YMT-EV | EVAL BOARD FOR MIC4604 | 0 - Immediate | $20.29 | View Details |