Super Thermal Grease

MG Chemicals' super-thermal grease offers high thermal conductivity and dielectric strength

Image of MG Chemicals' Super Thermal GreaseMG Chemicals' 8617 super-thermal grease is a low thermal resistant, non-corrosive grease. It uses an extremely thermal-stable, synthetic oil base that is electrically insulating. The 8617 super-thermal grease is used to improve the thermal-interface contact conductivity between heat-sinks, LEDs, motors, and heat-generating electronic components such as CPUs, GPU chipsets, and power components. The thermal interface between irregular and pitted surfaces can be improved by the 8617 super-thermal grease..

Features
  • Silicone and zinc oxide free
  • High thermal conductivity
  • Non-hazmat by air
  • Lowers the contact resistance between irregular surfaces
  • Extends the life of electronic components
  • High dielectric strength
  • Non-bleeding
  • Safe on plastics

Super Thermal Grease

ImageManufacturer Part NumberDescriptionSize / DimensionUsable Temperature RangeAvailable QuantityPriceView Details
SUPER THERM GRS ZINC OXIDE FREE8617-85MLSUPER THERM GRS ZINC OXIDE FREE85 ml Tube-90°F ~ 329°F (-68°C ~ 165°C)0 - Immediate$18.87View Details
Published: 2015-11-17