MLX92242/MLX92241 and MLX92221 2-Wire Sensors

Melexis offers the MLX92242/MLX92241 and MLX 92221 2-wire sensors with integrated capacitors

Image of Melexis MLX92242/MLX92241 and MLX 92221 2-Wire SensorMelexis presents a package option, featuring an integrated decoupling capacitor, for its existing 2-wire Hall-effect switch and latch sensor ICs. This  package option enables PCB-less modules and assemblies while retaining the EMI/ESD performance necessary in harsh-duty environments. The pin ordering for this option is optimized to allow wider clearance and direct connection via welding or soldering to a connector or an insert molded lead frame connector. This avoids any secondary operations typically consisting of bending of the leads to match the common 0.1”/2.54 mm spacing of automotive or industrial, standard, sealed wire harness connectors. Melexis was able to maintain the existing TO-92 “UA” industry standard SIP package outside dimensions. Assuring compatibility with existing designs and simplifying cost saving upgrades to current assemblies and modules.

Features and Benefits
  • Integrated decoupling capacitor
  • Programmable magnetic switching threshold levels
  • Programmable temperature compensation
  • AEC-Q100 qualified (pending) 
  • 2-wire current mode signaling
  • Thermal protection circuit
  • Industry standard SIP TO-92 “UA” package
Applications
  • Seat position sensors
  • Seatbelt buckle switches
  • Window lifters
  • Trunk/hood position detection
  • Open close detection
  • Magnetic reed switch replacements
Published: 2015-10-09