UF Blowers with Integrated Inlet Ring

Mechatronics introduces its UF blowers with aluminum die cast integrated inlet ring

Image of Mechatronics' UF Blowers with Integrated Inlet RingMechatronics strives to advance their product designs to improve performance and usability. In doing so, Mechatronics offers the standard motorized impeller package as well as a unique configuration which combines the impeller and inlet ring in one complete package. The aluminum die cast integrated inlet ring doubles as a mounting plate. Sizes available include 190 mm, 220 mm, 225 mm, and 250 mm diameter.

Standard motorized impeller integration requires an inlet ring to block the exhaust air from re-entering the air intake. For optimal performance, the inlet ring must be mounted to an adjacent surface aligning it with the impeller intake. View Diagram

Mechatronics' integrated inlet ring option eliminates the need for an additional adjacent surface for the inlet ring. Simply mount the device and power it up. This simplifies integration as well as reduces assembly time. View Diagram

Applications
  • HVAC
  • Refrigeration
  • Rack cooling
  • Heat exchangers
  • Ventilation
Advantages of the Integrated Inlet Ring
  • Easy to install
  • Reduces labor time
  • Optimizes air intake for optimal performance

UF Blowers with Integrated Inlet Ring

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
IMPELLER 190X70MM 115VAC RINGUF190APA12-H1C2FIMPELLER 190X70MM 115VAC RINGRound - 190mm Dia70.00mm247.0 CFM (6.92m³/min)16 - Immediate$85.61View Details
IMPELLER 190X70MM 230VAC RINGUF190APA23-H1C2FIMPELLER 190X70MM 230VAC RINGRound - 190mm Dia70.00mm247.0 CFM (6.92m³/min)0 - Immediate$85.61View Details
IMPELLER 223X71MM 115VAC RINGUF220APA12-H2C2FIMPELLER 223X71MM 115VAC RINGRound - 259mm Dia97.80mm434.0 CFM (12.15m³/min)2 - Immediate$90.11View Details
IMPELLER 223X71MM 230VAC RINGUF220APA23-H2C2FIMPELLER 223X71MM 230VAC RINGRound - 259mm Dia97.80mm434.0 CFM (12.15m³/min)6 - Immediate$90.11View Details
IMPELLER 225X99MM 115VAC RINGUF225(99)APA12-H1C2FIMPELLER 225X99MM 115VAC RINGRound - 259mm Dia117.0mm547.0 CFM (15.32m³/min)0 - Immediate$112.43View Details
IMPELLER 225X99MM 230VAC RINGUF225(99)APA23-H1C2FIMPELLER 225X99MM 230VAC RINGRound - 259mm Dia117.0mm547.0 CFM (15.32m³/min)12 - Immediate$111.16View Details
IMPELLER 251X98MM 115VAC RINGUF250APA12-H1C2FIMPELLER 251X98MM 115VAC RINGRound - 259mm Dia131.0mm681.0 CFM (19.07m³/min)13 - Immediate$125.69View Details
IMPELLER 251X98MM 230VAC RINGUF250APA23-H1C2FIMPELLER 251X98MM 230VAC RINGRound - 259mm Dia131.0mm681.0 CFM (19.07m³/min)0 - Immediate$103.66View Details
Published: 2015-06-22