LPC Series Fans
Mechatronics introduces its low power consumption series fans with 90 VAC to 264 VAC voltage options
Mechatronics' low power consumption models offer significantly reduced wattage without sacrificing performance. The electronically commutated motor provides the efficiency of a DC motor in an AC fan. Lower power consumption models offer higher airflow performance compared to standard AC fan models in the same package size. Increasing airflow performance can reduce operating temperature, improve system efficiency, and/or prolong the life of the application.
Sizes available include 80 mm x 25 mm, 92 mm x 25 mm, 120 mm x 25 mm, 120 mm x 38 mm, 135 mm x 38 mm, 172 mm x 38 mm, and 172 mm x 51 mm. Available in single voltage 115 VAC or 230 VAC models, or with global input voltage option with an input voltage range of 90 VAC to 264 VAC.
| Features | Applications | |
|
|
LPC Series Fans
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPC80B99-BTER | FAN AXIAL 80X25MM 90-264VAC EC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC80B99-BTLR | FAN AXIAL 80X25MM 90-264VAC EC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC92B99-BTHR | FAN AXIAL 92X25MM 90-264VAC EC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC12B99-BTMR | FAN AXIAL 120X25MM 90-264VAC EC | 0 - Immediate | $15.82 | View Details |
![]() | ![]() | LPC12A99-BTER | FAN AXIAL 120X38MM 90-264VAC EC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC12A99-BTLR | FAN AXIAL 120X38MM 90-264VAC EC | 0 - Immediate | $16.07 | View Details |
![]() | ![]() | LPC15P12-BTER | FAN AXIAL 172X150X51MM 115VAC EC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC15P23-BTER | FAN AXIAL 172X150X51MM 230VAC EC | 2 - Immediate | $47.04 | View Details |