DC Fans with Thermal Speed Control

Mechatronics offers thermal speed control DC fans in hub or remote mount thermistor

Image of Mechatronics' DC Fans with Thermal Speed ControlMechatronics DC fans with thermal speed control enable the fan to automatically adjust RPM at set temperatures. For example, at 25°C or less, the fan will operate at roughly half speed. This promotes high energy efficiency and the lower RPM reduces the noise significantly. At 35°C or greater, the fan will operate at full speed. Between 25°C and 35°C, the fan speed will automatically adjust based on the ambient temperature. Choose between hub mount and remote mount thermistor to best suit the application needs.

Features
  • Automatically adjusts RPM based on temperature
  • Hub or remote mount sensor
  • High energy efficiency and low noise when full speed is not needed
Applications
  • Medical
  • Servers
  • Telecommunications

DC Fans with Thermal Speed Control

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPriceView Details
FAN AXIAL 60X25MM 12VDC WIREF6025E12B3-RSRFAN AXIAL 60X25MM 12VDC WIRE25.00mm81 - Immediate$11.55View Details
FAN AXIAL 80X25MM 12VDC WIREF8025E12B3-FSRFAN AXIAL 80X25MM 12VDC WIRE25.00mm48 - Immediate$11.69View Details
FAN AXIAL 80X25MM 24VDC WIREF8025E24B3-FHRFAN AXIAL 80X25MM 24VDC WIRE25.00mm45 - Immediate$11.69View Details
FAN AXIAL 80X25MM 24VDC WIREF8025E24B3-FSRFAN AXIAL 80X25MM 24VDC WIRE25.00mm58 - Immediate$11.69View Details
FAN AXIAL 80X25MM 24VDC WIREF8025H24B4-FSRFAN AXIAL 80X25MM 24VDC WIRE25.00mm121 - Immediate$11.69View Details
FAN AXIAL 80X25MM 12VDC WIREF8025X12B3-FHRFAN AXIAL 80X25MM 12VDC WIRE25.00mm2 - Immediate$11.69View Details
FAN AXIAL 120X25MM 12VDC WIREE1225E12B3-FSRFAN AXIAL 120X25MM 12VDC WIRE25.00mm42 - Immediate$15.47View Details
FAN AXIAL 119X38MM 12VDC WIREF1238M12B3-FSRFAN AXIAL 119X38MM 12VDC WIRE38.00mm12 - Immediate$15.40View Details
Published: 2016-10-18