DC Fans with IP57 Encapsulated Motors
Mechatronics offers their DC fans with IP57 encapsulated motors which feature sealed lead-wire connections to PCB
Mechatronics' IP57 encapsulated DC fans offer protection from harsh operating conditions. Injection-molded polyamide material protects the motor coils, electronic components, printed circuit board, and lead-wire connections. Motor laminations are powder coated. Mechatronics' IP57 fans are designed to handle a direct stream of water from any direction.
| Features | ||
|
|
|
| Applications | ||
|
|
DC Fans with IP57 Encapsulated Motors
| Image | Manufacturer Part Number | Description | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F8025H12B-FHR-EM | FAN AXIAL 80X25MM 12VDC WIRE | 25.00mm | 40.0 CFM (1.12m³/min) | 29 - Immediate | $13.09 | View Details |
![]() | ![]() | F6025E12B-FHR-EM | FAN AXIAL 60X25MM 12VDC WIRE | 25.00mm | 24.0 CFM (0.672m³/min) | 239 - Immediate | $12.94 | View Details |
![]() | ![]() | G6015E24B-AGR-EM | FAN AXIAL 60X15MM 24VDC WIRE | 15.00mm | 20.0 CFM (0.560m³/min) | 145 - Immediate | $12.64 | View Details |
![]() | ![]() | G6015M24B-RHR-EM | FAN AXIAL 60X15MM 24VDC WIRE | 15.00mm | 16.0 CFM (0.448m³/min) | 95 - Immediate | $13.39 | View Details |
![]() | ![]() | F6025X24B1-FHR-WS-EM | FAN AXIAL 60X25MM 24VDC WIRE | 25.00mm | 28.0 CFM (0.784m³/min) | 27 - Immediate | $13.69 | View Details |