MAXREFDES67# 24-Bit Universal Analog Input

Analog Devices offers high accuracy analog data with a single architecture with its MAXREFDES67#

Image of Analog Devices' MAXREFDES67# Universal Input Micro PLCAnalog Devices' MAXREFDES67# reference design is a complete universal analog input for industrial applications. This unique 24-bit front-end accepts bipolar voltage and current, resistance temperature detector (RTD), and thermocouple (TC) inputs. Built in Analog Devices’ ultra-small Micro PLC form-factor, the MAXREFDES67# performs with an effective resolution up to 22.3-bits with temperature error as low as ±0.1% across a range of -40°C to 150°C.

To enhance ease of use, the innovative system architecture switches all signals on board, meaning that the connector requires no jumpers or additional connections, regardless of the type of connection. In addition, the system features Analog Devices’ Beyond-the-Rails™ feature in all signal-chain elements. Beyond-the-Rails reduces the need for large power supplies, allowing each element to accept large input voltages while running from a low-voltage power rail.

The board features a micro USB connector for quick connection to a PC for evaluation. In addition, the board requires a 24 V power supply, from a power supply or from the included AC/DC wall adapter.

Features
  • High accuracy
  • -10 V to 10 V, ±20% voltage inputs
  • -20 mA to 20 mA, ±20% current inputs
  • RTD and TC tested temperature range (-40°C to 150°C)
  • Software-controlled input type
  • 24 V input protection
  • Isolated power and data
  • Board and sensor calibration
  • Micro PLC form-factor
  • Device drivers
  • Example C source code
  • Test data
Resources
Competitive Advantages
  • Flexibility
  • Accelerated time to market
  • Ease-of-use
Applications
  • Industrial control and automation
  • Process control
  • PLC

MAXREFDES67# 24-Bit Universal Analog Input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX11254MAXREFDES67#EVAL BOARD FOR MAX112541 - Immediate
8 - Factory Stock
$105.15View Details
Published: 2015-12-07