MAX9030/MAX9031/MAX9032/MAX9034
Analog Devices MAX9030/MAX9031/MAX9032/MAX9034 single, dual and quad comparators, optimized for single-supply applications
Analog Devices' MAX9030/MAX9031/MAX9032/MAX9034 single/dual/quad comparators are optimized for single-supply applications from 2.5 V to 5.5 V, but can also be operated from dual supplies. These comparators have a 188 ns propagation delay and consume 35 µA of supply current per comparator over the -40°C to 125°C operating temperature range. The combination of low-power, single-supply operation down to 2.5 V, and ultra-small footprint makes these devices ideal for portable applications.
The MAX9030 is a low-cost single comparator with shutdown. The MAX9031, MAX9032, and MAX9034 are low-cost single, dual, and quad comparators without shutdown, respectively. The comparators' 4 mV of built-in hysteresis provides noise immunity and prevents oscillations, even with a slow-moving input signal. The input common-mode range extends from the negative supply to within 1.1 V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions, virtually eliminating power-supply glitches.
The MAX9030 single comparator with shutdown is available in the space-saving, 6-pin SC70 and SOT23 packages. The MAX9031 single comparator is available in tiny 5-pin SC70 and SOT23 packages. The MAX9032 dual comparator is available in 8-pin SOT23 and µMAX® packages, and the MAX9034 quad comparator is available in a 14-pin TSSOP package.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX9030/MAX9031/MAX9032/MAX9034
| Image | Manufacturer Part Number | Description | Voltage - Supply, Single/Dual (±) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX9030AUT+T | IC COMPARATOR 1 GEN PUR SOT6 | 2.5V ~ 5.5V | 15037 - Immediate | $0.96 | View Details |
![]() | ![]() | MAX9030AXT+T | IC COMPARATOR 1 GEN PUR SC70-6 | 2.5V ~ 5.5V | 10851 - Immediate | $0.96 | View Details |
![]() | ![]() | MAX9031AXK+T | IC COMPARATOR 1 GEN PUR SC70-5 | 2.5V ~ 5.5V | 9908 - Immediate | $1.17 | View Details |
![]() | ![]() | MAX9031AUK+T | IC COMPARATOR 1 GEN PUR SOT23-5 | 2.5V ~ 5.5V | 3896 - Immediate | $1.17 | View Details |
![]() | ![]() | MAX9032AKA+T | IC COMPARATOR 2 GEN PUR SOT23-8 | 2.5V ~ 5.5V | 18674 - Immediate | $1.54 | View Details |
![]() | ![]() | MAX9032ASA+ | IC COMPARATOR 2 GEN PUR 8SOIC | 2.5V ~ 5.5V | 508 - Immediate 62400 - Factory Stock | $1.54 | View Details |
![]() | ![]() | MAX9032AUA+ | IC COMPARATOR 2 GEN PUR 8UMAX | 2.5V ~ 5.5V | 1 - Immediate 2200 - Factory Stock | $1.54 | View Details |
![]() | ![]() | MAX9034AUD+ | IC COMPARATOR 4 GEN PUR 14TSSOP | 2.5V ~ 5.5V | 466 - Immediate 864 - Factory Stock | $2.28 | View Details |
![]() | ![]() | MAX9034ASD+ | IC COMPARATOR 4 GEN PUR 14SOIC | 2.5V ~ 5.5V | 196 - Immediate 20000 - Factory Stock | $2.06 | View Details |