MAX7044, Crystal-Based, ASK Transmitter

Analog Devices offers its MAX7044, 300 MHz to 450 MHz, high-efficiency, crystal-based, 13 dBm, ASK transmitter in an 8-SOT23 package

Image of Analog Devices' MAX7044, Crystal-Based, ASK TransmitterAnalog Devices' MAX7044, crystal-referenced, phase-locked-loop (PLL), VHF/UHF transmitter is designed to transmit OOK/ASK data in the 300 MHz to 450 MHz frequency range. The MAX7044 supports data rates up to 100 kbps, and provides output power up to 13 dBm into a 50 Ω load while only drawing 7.7 mA at 2.7 V.

The crystal-based architecture of the MAX7044 eliminates many of the common problems with SAW-based transmitters by providing greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence. The MAX7044 also features a low supply voltage of 2.1 V to 3.6 V. These improvements enable better overall receiver performance when using the MAX7044 together with a superheterodyne receiver such as the MAX1470 or MAX1473.

A simple, single-input data interface and a buffered clock-out signal at 1/16th the crystal frequency make the MAX7044 compatible with almost any microcontroller or code-hopping generator. The MAX7044 is available in an 8-pin, SOT23 package and is specified over the -40°C to 125°C automotive temperature range.

Features
  • 2.1 V to 3.6 V single-supply operation
  • OOK/ASK transmit data format
  • Up to 100 kbps data rate
  • 13 dBm output power into 50 Ω load
  • Low 7.7 mA (typical) operating supply current
  • Uses small, low-cost crystal
  • Small, 3 mm x 3 mm, 8-pin SOT23 package
  • Fast-on oscillator: 250 μs startup time
Applications
  • Remote keyless entry (RKE)
  • Tire-pressure monitoring (TPM)
  • Security systems
  • Garage door openers
  • RF remote controls
  • Wireless game consoles
  • Wireless computer peripherals
  • Wireless sensors

MAX7044 Crystal-Based ASK Transmitter

ImageManufacturer Part NumberDescriptionApplicationsModulation or ProtocolData Rate (Max)Available QuantityPriceView Details
RF TX IC ASK 300-450MHZ SOT23-8MAX7044AKA+TRF TX IC ASK 300-450MHZ SOT23-8RKE, TPM, Security SystemsASK, OOK100kbps13211 - Immediate$3.93View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL KIT MAX7044MAX7044EVKIT-315EVAL KIT MAX70441 - Immediate
8 - Factory Stock
$114.32View Details
EVAL KIT MAX7044MAX7044EVKIT-433EVAL KIT MAX70441 - Immediate
14 - Factory Stock
$114.32View Details
Published: 2016-08-22