MAX7034 ASK Superheterodyne Receiver
300 MHz to 450 MHz receiver with integrated image rejection operates up to +125°C from Analog Devices
Analog Devices' MAX7034 fully-integrated, low-power CMOS super-heterodyne receiver is ideal for receiving amplitude-shift-keyed (ASK) data in the 300 MHz to 450 MHz frequency range (including the popular 315 MHz and 433.92 MHz frequencies). The receiver has an RF sensitivity of -114dBm. With few external components and a low-current power-down mode, it is ideal for cost- and power-sensitive applications typical in the automotive and consumer markets. The MAX7034 consists of a low-noise amplifier (LNA), a fully differential image-rejection mixer, an on-chip phase-locked loop (PLL) with integrated voltage-controlled oscillator (VCO), a 10.7 MHz IF limiting amplifier stage with received-signal-strength indicator (RSSI), and analog baseband data-recovery circuitry.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX7034 ASK Superheterodyne Receiver
| Image | Manufacturer Part Number | Description | Data Rate (Max) | Modulation or Protocol | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX7034AUI+ | RF RX ASK 300MHZ-450MHZ 28TSSOP | 33kbps | ASK | 90 - Immediate 1650 - Factory Stock | $4.92 | View Details |