MAX6126 Voltage Reference and MAXREFDES5 AFE
High-accuracy, multi-input, isolated, analog front-end and series-voltage reference from Analog Devices
The Analog Devices MAX6126 is an ultra-low-noise, high-precision, low-dropout voltage reference. This family of voltage references features curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3 ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3 µVP-P and wideband noise as low as 60 nV/√Hz (2.048 V output) without the increased supply current usually found in low-noise references.
The Analog Devices Santa Fe (MAXREFDES5#) subsystem reference design is a 16-bit, high-accuracy, industrial analog front-end (AFE) that accepts -10 V to +10 V, 0 to 10 V, and 4 to 20 mA current-loop signals with isolated power and data integrated into a small form-factor. The Santa Fe design integrates low-noise, high-impedance analog buffers (MAX9632); a highly-accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096 V voltage reference (MAX6126); 600 VRMS data isolation (MAX14850); and isolated/regulated +12 V, -12 V, and 5 V power rails (MAX256/MAX1659).
MAX6126 Voltage Reference
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX6126B21+ | IC VREF SERIES 0.1% 8UMAX | 2085 - Immediate 2200 - Factory Stock | $8.50 | View Details |
![]() | ![]() | MAX6126B30+ | IC VREF SERIES 0.1% 8UMAX | 0 - Immediate | $8.50 | View Details |
![]() | ![]() | MAX6126B50+ | IC VREF SERIES 0.1% 8UMAX | 85 - Immediate | $8.50 | View Details |
![]() | ![]() | MAX6126B41+ | IC VREF SERIES 0.1% 8UMAX | 430 - Immediate | $8.50 | View Details |
![]() | ![]() | MAX6126B25+ | IC VREF SERIES 0.1% 8UMAX | 495 - Immediate 800 - Factory Stock | $8.50 | View Details |
![]() | ![]() | MAX6126BASA30+ | IC VREF SERIES 0.06% 8SOIC | 447 - Immediate 4000 - Factory Stock | $6.96 | View Details |
![]() | ![]() | MAX6126BASA25+ | IC VREF SERIES 0.06% 8SOIC | 848 - Immediate 55400 - Factory Stock | $8.14 | View Details |
![]() | ![]() | MAX6126BASA21+ | IC VREF SERIES 0.06% 8SOIC | 80 - Immediate 6900 - Factory Stock | $8.14 | View Details |
![]() | ![]() | MAX6126BASA41+ | IC VREF SERIES 0.06% 8SOIC | 135 - Immediate 2500 - Factory Stock | $8.14 | View Details |
![]() | ![]() | MAX6126BASA50+ | IC VREF SERIES 0.06% 8SOIC | 13 - Immediate 6700 - Factory Stock | $8.14 | View Details |
![]() | ![]() | MAX6126A50+ | IC VREF SERIES 0.06% 8UMAX | 226 - Immediate | $9.61 | View Details |
![]() | ![]() | MAX6126A21+ | IC VREF SERIES 0.06% 8UMAX | 227 - Immediate | $9.61 | View Details |
![]() | ![]() | MAX6126A41+ | IC VREF SERIES 0.06% 8UMAX | 0 - Immediate | $9.61 | View Details |
![]() | ![]() | MAX6126A25+ | IC VREF SERIES 0.06% 8UMAX | 1072 - Immediate | $9.61 | View Details |
![]() | ![]() | MAX6126A30+ | IC VREF SERIES 0.06% 8UMAX | 356 - Immediate 1000 - Factory Stock | $9.61 | View Details |
![]() | ![]() | MAX6126AASA41+ | IC VREF SERIES 0.02% 8SOIC | 727 - Immediate 15800 - Factory Stock | $11.38 | View Details |
![]() | ![]() | MAX6126AASA50+ | IC VREF SERIES 0.02% 8SOIC | 1928 - Immediate | $11.38 | View Details |
![]() | ![]() | MAX6126AASA21+ | IC VREF SERIES 0.02% 8SOIC | 952 - Immediate 600 - Factory Stock | $12.74 | View Details |
![]() | ![]() | MAX6126AASA30+ | IC VREF SERIES 0.02% 8SOIC | 401 - Immediate 2800 - Factory Stock | $11.38 | View Details |
![]() | ![]() | MAX6126AASA25+ | IC VREF SERIES 0.02% 8SOIC | 1311 - Immediate 188300 - Factory Stock | $11.38 | View Details |
MAXREFDES5 AFE
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAXREFDES5# | EVAL BOARD FOR MAX1301 | 3 - Immediate 13 - Factory Stock | $91.51 | View Details |