MAX32600MBED# Wellness Measurement Microcontroller

Analog Devices features their ARM® mbed™ enabled development platform for MAX32600

Image of Analog Devices MAX32600MBED#  Wellness Measurement MicrocontrollerAnalog Devices' MAX32600 is a low-power, mixed-signal microcontroller with a variety of applications, including integration in wearable medical devices. The MAX32600MBED provides a convenient platform for evaluating the capabilities of the MAX32600 microcontroller. It also provides a complete, functional system ideal for developing and debugging applications. The MAX32600MBED includes a MAX32600 Cortex®-M3 microcontroller, prototyping area with adjacent access to precision analog front-end (AFE) connections, I/O access through Arduino™-compatible connectors, additional I/O access through 100 mil x 100 mil headers, USB interface, and other general-purpose I/O devices.

Features
  • Serial peripheral interface (SPI) and inter-integrated circuit (I2C) connectivity on a 2 x 6 header provide connectivity to existing evaluation modules
  • Prototyping area allows construction of user circuits in close proximity to precision AFE I/O
  • USB Micro-B connection to MAX32600 USB device controller provides 12 Mbps user data channel
  • On-board ARM mbed hardware development kit (HDK) interface provides quick connection to toolchains
  • General-purpose pushbutton switches and LEDs allow for on-board tactile and visual interaction
  • Arduino-compatible connectors provide connectivity to existing component boards
Kit Contents
  • USB Standard-A to Micro-B adapter cable (for connecting on-board HDK to a PC)
  • MAX32600MBED board with MAX32600 microcontroller
  • Quick start guide

MAX32600 Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAX32600 DEV EVAL BRDMAX32600MBED#MAX32600 DEV EVAL BRD0 - Immediate$42.75View Details
Published: 2016-05-17