MAX22530 Self-Powered 4CH Isolated 12-bit ADC MAXSafe™

Analog Devices' MAX22530 12-bit ADC MAXSafe simplifies diagnostics monitoring at 40% smaller size, 43% more channel density, and 50x more accurate

Image of Analog Devices' MAX22530 Self-Powered 4CH Isolated 12-bit ADC MAXSafe™Analog Devices' MAX22530 self-powered isolated analog-to-digital converters (ADCs) are galvanically isolated, 4-channel, multiplexed, 12-bit ADCs in the MAXSafe family product line. An integrated, isolated DC/DC converter powers all field-side circuitry, enabling field-side diagnostics even when no input signal is present.

Features and Benefits
  • 40% space saving/increase channel density
  • 50x more accurate
  • 4-channel, isolated ADC with isolated self-powered field side
  • Accurate internal VREF (1.8 V ±2%)
  • 12-bit SAR ADC, 20 ksps per channel
  • Automatic field isolation self-diagnostics
  • Enable robust detection of multi-channel inputs
  • Operating temperature: -40°C to +125°C
  • Packages
    • 16-pin WSOIC: 5 kVRMS (VISO)
    • 20-pin SSOP: 3.5 kVRMS (VISO) - Future
    • 28-pin SSOP: 3.5 kVRMS (VISO) - Future
Applications
  • Sub-station automation
  • Distribution automation
  • Process automation
  • Motion control automation

MAX22530 Self-Powered 4CH Isolated 12-bit ADC MAXSafe™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 12BIT 16-SOICMAX22530AWE+IC ADC 12BIT 16-SOIC1026 - Immediate
18814 - Factory Stock
$11.56View Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAX2253X EVALUATION KIT. EVALUATMAX22530EVKIT#MAX2253X EVALUATION KIT. EVALUAT1 - Immediate
20 - Factory Stock
$76.10View Details
Published: 2021-05-19