MAX17330X22+ Standalone 1-Cell Charger, Fuel Gauge, and Protector
Analog Devices' highly integrated charger, fuel gauge, protector, and battery internal self-discharge detection IC for 1-cell lithium-ion/polymer batteries
Analog Devices' MAX17330 regulates charge voltage, current, and FET temperature with stand-alone charging supported by flexible configuration in nonvolatile memory. The IC supports the following applications: low-power charging including 1 mA to 500 mA directly from universal 5 V USB, high-power parallel packs (>1000 mA), and protection and charging control, pack or host side.
The MAX17330 ideal diode circuit supports a quick response to system transients and adapter removal with a low voltage drop across the CHG FET.
The IC uses the ModelGauge™ m5 EZ algorithm that combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide industry-leading accuracy. The IC automatically compensates for cell aging, temperature, and discharge rate while providing accurate state-of-charge (SOC) in milliampere-hours or percentage over a wide range of operating conditions.
The IC monitors the voltage, current, temperature, and state of the battery to protect against over/undervoltage, overcurrent, short-circuit, over/undertemperature and overcharge conditions, and internal self-discharge protection using external high-side N-FETs to ensure that the lithium-ion/polymer battery operates under safe conditions which prolong the life of the battery.
- Nonvolatile programmable stand-alone AccuCharge charger
- Battery health and programmable safety/protection
- Overvoltage/overcharge-current
- Overcharge/discharge/short-circuit current
- Over/under temperature
- ModelGauge m5 EZ algorithm
- Percent, capacity, time-to-empty/full, and age
- Cycle+™ age forecast
- Precision measurement without calibration
- History logging and user data
- Low quiescent current
- SHA-256 Authentication to prevent cloning
- 1.9 mm x 2.5 mm 15-bump 0.5 mm pitch WLP
- Pushbutton wakeup/factory ship mode (0.5 μA)
- USB PPS and direct charging
- Smart batteries and hybrid supercapacitor batteries
- Dual Screen smartphones and tablets
- Hearables and wearables
- Medical devices and health and fitness monitors
- Parallel battery AR/VR systems
- USB PPS and direct charging
MAX17330X22+ Standalone 1-Cell Charger, Fuel Gauge, and Protector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17330X22+ | IC BATT MFUNC LI-ION 1CELL 15LWP | 1 - Immediate | $4.15 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17330X2EVKIT# | EVAL BOARD FOR MAX17330 | 3 - Immediate 26 - Factory Stock | $90.12 | View Details |