MAX14890E Incremental Encoder
Analog Devices features the MAX14890E incremental encoder interface for RS-422, HTL, and TTL with digital inputs
Analog Devices' MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers. The differential receivers can be operated in RS-422 or differential high-threshold logic (HTL) modes and are optionally configurable for single-ended TTL/HTL operation. The MAX14890E features a wide common mode input range of -20 V to +20 V in RS-422 mode. The auxiliary IEC 61131-2 Type-1/Type-3 digital inputs are designed for operation with switches or proximity sensors and can be individually configured for TTL operation. All receiver input signals are fault protected to voltage shorts in the ±40 V range. Per channel fault detection provides warning of irregular conditions such as small differential signals, shorts, opens, over-voltages, and under-voltages. The MAX14890E features a pin-selectable SPI or parallel-logic interface. SPI control provides detailed diagnostics and individual configurations for receivers. The MAX14890E is available in a 32-pin TQFN-EP (5 mm x 5 mm) and operates over the -40°C to +125°C temperature range.
| Features | ||
|
|
Incremental Encoder
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14890EATJ+T | IC TRANSCEIVER 0/4 32TQFN | 3407 - Immediate | $8.03 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14890EEVKIT# | EVAL BOARD FOR MAX14890E | 2 - Immediate 11 - Factory Stock | $98.16 | View Details |