MAX11100 Analog-to-Digital Converter

Analog Devices' MAX11100 offers 16-Bit, +5 V, 200 ksps ADC with 10 µA shutdown

Image of Analog Devices' MAX11100 Analog-to-Digital ConverterAnalog Devices' MAX11100 low-power, 16-bit analog-to-digital converter (ADC) features a successive-approximation ADC, automatic power-down, fast 1.1 µs wake-up, and a high-speed SPI/QSPI™/MICROWIRE®-compatible interface. The MAX11000 operates with a single +5 V analog supply and features a separate digital supply, allowing direct interfacing with 2.7 V to 5.25 V digital logic. At the maximum sampling rate of 200 ksps, the MAX11100 typically consumes 2.45 mA. Power consumption is typically 12.25 mW (VAVDD = VDVDD = +5 V) at a 200 ksps (max) sampling rate. AutoShutdown™ reduces supply current to 140 µA at 10 ksps and to less than 10 µA at reduced sampling rates. Excellent dynamic performance and low power, combined with ease of use and small package size (10-pin µMAX® and 12-bump WLP), make the MAX11100 ideal for battery-powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements.

Features and Benefits
  • 16-bit resolution, no missing codes
  • +5 V single-supply operation
  • Adjustable logic level (2.7 V to 5.25 V)
  • Input voltage range: 0 VREF to VREF
  • Internal track-and-hold, 4 MHz input bandwidth
  • SPI/QSPI/MICROWIRE-compatible serial interface
  • Small 10-pin µMAX and WLP packages
  • Low power
    • 2.45 mA at 200 ksps
    • 140 µA at 10 ksps
    • 0.1 µA in power-down mode
Applications
  • Accelerometer measurements
  • Data acquisition
  • Industrial I/O modules
  • Industrial process controls
  • Motor control
  • Portable battery-powered equipment
  • Thermocouple measurements

 

MAX11100 Analog-to-Digital Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC ADC 16BIT SAR 10UMAXMAX11100EUB+TIC ADC 16BIT SAR 10UMAX5564 - Immediate
5000 - Factory Stock
$11.50View Details
IC ADC 16BIT SAR 10UMAXMAX11100EUB+IC ADC 16BIT SAR 10UMAX973 - Immediate
1650 - Factory Stock
$11.50View Details
EVAL BOARD FOR MAX11100MAXREFDES11#EVAL BOARD FOR MAX111001 - Immediate
51 - Factory Stock
$36.75View Details
EVAL BOARD FOR MAX11100MAXREFDES4#EVAL BOARD FOR MAX111005 - Immediate
30 - Factory Stock
$71.35View Details
Published: 2013-12-12